Toshiba - Bipolar Transistors - BJT
698 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC2712-GRLXGF(B TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | |||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: 2SC2712-GR(TE8,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | ||||||||||||||||||||
Mfr: 2SC4116-BL LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 2SC4116-BL,LXHF | |||||||||||||||||||
Mfr: 2SC4116-GR LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | 2SC4116-GR,LXHF | |||||||||||||||||||
Mfr: HN1B04FU-GR LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | HN1B04FU-GR,LXHF | |||||||||||||||||||
Mfr: 2SC2881-Y(TE12L,CF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN VCEO 120V fT 120 MHz Ic 800mA | Not Available Online | Si | SMD/SMT | SC-62-3 | NPN | Single | 800 mA | 120 V | 120 V | 5 V | 1 V | 120 MHz | - 55 C | + 150 C | 2SC | Reel | |||||
Mfr: 2SA1145-O(TE6,F,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor PNP 150V 0.05A | Not Available Online | Si | Through Hole | LSTM-3 | PNP | Single | 50 mA | 150 V | 150 V | 5 V | 1 V | 800 mW | 200 MHz | + 150 C | 2SA1145 | Reel | |||||
Mfr: 2SC4116-GRTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 150mA 50V | Not Available Online | Si | SMD/SMT | SMV-5 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mW | 80 MHz | - 55 C | + 125 C | 2SC4116 | Reel | |||||
Mfr: 2SC2458L-GR(F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT ELECTRONIC COMPONENT | Not Available Online | Si | Through Hole | TO-92-3 | NPN | Single | 50 V | 50 V | 5 V | 200 mW | 80 MHz | 2SC2458 | Bulk | ||||||||
Mfr: 2SA1941-O(Q,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP VCEO -140V 70-W DC -10A 100W | Not Available Online | Si | PNP | 2SA1941 | Tube | ||||||||||||||||
Mfr: 2SC2655-Y(TE6,F,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN VCE 0.5V 900mW VCEO 50V tstg 1.0 | Not Available Online | Si | Through Hole | TO-92-3 | NPN | Single | 2 A | 50 V | 50 V | 5 V | 500 mV | 900 mW | 100 MHz | - 55 C | + 150 C | 2SC2655 | Tube | ||||
Mfr: 2SA1553-O1(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | PNP | 2SA1553 | |||||||||||||||||
Mfr: 2SA1680(TE6,F,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 2A Transistor | Not Available Online | Si | Through Hole | LSTM-3 | PNP | Single | 2 A | 50 V | 60 V | 6 V | 500 mV | 900 mW | 100 MHz | + 150 C | 2SA1680 | ||||||
Mfr: 2SC2236-Y(TPE6,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 30V 1.5A 900mW | Not Available Online | Si | Through Hole | TO-92-3 | NPN | Single | 1.5 A | 30 V | 30 V | 5 V | 900 mW | 120 MHz | - 55 C | + 150 C | 2SC2236 | ||||||
Mfr: 2SC2712BLT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT x34 Small Signal Transistor | Not Available Online | Si | SMD/SMT | TO-236MOD-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 200 mW | 80 MHz | - 55 C | + 150 C | 2SC2712 | |||||
Mfr: 2SC3074-O(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 60V 5A Transistor | Not Available Online | Si | PW-Mold | NPN | Single | 5 A | 50 V | 60 V | 5 V | 1 W | 120 MHz | - 55 C | + 150 C | 2SC3074 | Bulk | ||||||
Mfr: 2SC4793(F,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 230V 1A | Not Available Online | Si | Through Hole | TO-220FP-3 | NPN | Single | 1 A | 230 V | 230 V | 5 V | 2 W | 100 MHz | - 55 C | + 150 C | 2SC4793 | Tube | |||||
Mfr: 2SC5200-R(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | TO-3P-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 400 mV | 150 W | 30 MHz | - 55 C | + 150 C | 2SC | |||||
Mfr: TPC6501(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistr NPN 10V 2A | Not Available Online | Si | VS6-6 | NPN | Dual | 2 A | 10 V | 20 V | 7 V | 1.6 W | - 55 C | + 150 C | TPC6501 |