Toshiba - Bipolar Transistors - BJT
698 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SA2121-R(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor PNP 200V 15A | Not Available Online | Si | Through Hole | TO-3PL-3 | PNP | Single | 15 A | 200 V | 200 V | 5 V | 1.5 V | 220 W | 25 MHz | - 55 C | + 150 C | 2SA2121 | ||||
Mfr: 2SC1815-Y(TE2,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT x34 Small Signal Transistor | Not Available Online | Si | Through Hole | TO-92-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 400 mW | 80 MHz | - 55 C | + 125 C | 2SC1815 | |||||
Mfr: 2SC3709A-Y(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 12A Transistor | Not Available Online | Si | SMD/SMT | TO-220FP-3 | NPN | Single | 12 A | 50 V | 60 V | 6 V | 30 W | 90 MHz | + 150 C | 2SC3709A | ||||||
Mfr: 2SC4690-O(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor NPN 140V 10A | Not Available Online | Si | NPN | Single | 10 A | 140 V | 140 V | 5 V | 80 W | 30 MHz | - 55 C | + 150 C | 2SC4690 | |||||||
Mfr: 2SC5171(Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 180V 2A Transistor | Not Available Online | Si | Through Hole | TO-220FP-3 | NPN | Single | 2 A | 180 V | 180 V | 5 V | 20 W | 200 MHz | - 55 C | + 150 C | 2SC5171 | Tube | ||||
Mfr: HN7G08FE-A(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Vceo=-12V Vceo=50V Ic=-400mA IC=100mA | Not Available Online | Si | Through Hole | ES6-6 | PNP | Dual | 12 V | 15 V | 5 V | 100 mW | 130 MHz | HN7G08 | Reel | |||||||
Mfr: HN7G01FU-A(T5L,F,T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Vceo=-12V Vds=20V Ic=-400mA Id=50mA | Not Available Online | Si | SMD/SMT | PNP | Dual | 400 mA | 12 V | 15 V | 5 V | 110 mV | 200 mW | + 125 C | HN7G01 | |||||||
Mfr: 2SC6026-Y(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 100mA 50V | Not Available Online | Si | SMD/SMT | FSM-3 | NPN | Single | 100 mA | 50 V | 60 V | 5 V | 100 mW | 60 MHz | + 150 C | 2SC6026 | Reel | |||||
Mfr: 2SA1832-GR(T5L,F,T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT -150mA -0.3V | Not Available Online | Si | SMD/SMT | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 100 mW | 80 MHz | + 125 C | 2SA1832 | Reel | ||||||
Mfr: 2SA1586-Y(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT -150mA -50V | Not Available Online | Si | SMD/SMT | USM-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 100 mW | 80 MHz | - 55 C | + 125 C | 2SA1586 | |||||
Not Available Online | Si | 2SA1873 | ||||||||||||||||||
Mfr: 2SA2154MFV-GR TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SA2154MFV | |||||||||||||||||
Mfr: 2SA2195,LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | ||||||||||||||||||
Mfr: 2SC6135,LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | ||||||||||||||||||
Not Available Online | Through Hole | 2-21F1A-3 | PNP | Single | 1.5 A | 230 V | 230 V | 5 V | 1.5 V | 30 MHz | - 55 C | + 150 C | 2SA | |||||||
Not Available Online | SMD/SMT | 2-3S1C-3 | PNP | Single | 2 A | 50 V | 50 V | 7 V | 200 mV | - 55 C | + 150 C | 2SA | ||||||||
Not Available Online | SMD/SMT | 2-7J1A-3 | NPN | Single | 10 A | 50 V | 120 V | 6 V | 180 mV | - 55 C | + 150 C | 2SC | ||||||||
Mfr: 2SC3325-Y,LXGF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | AEC-Q101 | ||||||||||||||||||
Mfr: TTD1410B,S4X TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Not Available Online | Through Hole | TO-126N-3 | ||||||||||||||||||
Mfr: RN1305LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN TRANSIST ARRAY 50V USM | Not Available Online | |||||||||||||||||||
Mfr: RN1308LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN TRANSIST ARRAY 50V USM | Not Available Online | |||||||||||||||||||
Mfr: RN2301LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP TRANSIST ARRAY -50V USM | Not Available Online | |||||||||||||||||||
Mfr: RN2311LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP TRANSIST ARRAY -50V USM | Not Available Online | |||||||||||||||||||
Mfr: TTD1409BS4X(S TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN BIP TRANS 600V TO220SIS | Not Available Online | Through Hole | TO-126N-3 | NPN | Single | 4 A | 80 V | 160 V | 7 V | 300 mV | 150 MHz | - 55 C | + 150 C | TTD1409B |