Toshiba - Bipolar Transistors - BJT
698 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HN1C01FU-Y LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | HN1C01FU-Y,LXHF | |||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Si | Through Hole | TO-3PL-3 | PNP | Single | 15 A | 200 V | 200 V | 5 V | 1.5 V | 220 W | 25 MHz | - 55 C | + 150 C | |||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Si | 2SA1162 | |||||||||||||||||||
Mfr: 2SA1313-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Bipolar Small-Signal Transistors | Not Available Online | Si | S-Mini-3 | PNP | Single | 500 mA | 50 V | 50 V | 5 V | 200 mW | 200 MHz | + 150 C | 2SA1313 | Reel | |||||||
Mfr: 2SC5198-O(Q,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN VCEO 140V Ic 10A PC 100W | Not Available Online | Si | Through Hole | NPN | Triple | 140 V | 5 V | 100 W | 30 MHz | 2SC5198 | Reel | ||||||||||
Mfr: 2SC3074-Y(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 60V 5A Transistor | Not Available Online | Si | SMD/SMT | NPN | Single | 5 A | 50 V | 60 V | 5 V | 200 mV | 20 W | 120 MHz | - 55 C | + 150 C | 2SC3074 | ||||||
Mfr: 2SC4409(TE12L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 50V 2A Transistor | Not Available Online | Si | SMD/SMT | NPN | Single | 2 A | 50 V | 80 V | 6 V | 1 W | 100 MHz | - 55 C | + 150 C | 2SC4409 | Reel | ||||||
Mfr: 2SC4116-YTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 150mA 50V | Not Available Online | Si | SMD/SMT | SC-70-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mW | 80 MHz | - 55 C | + 125 C | 2SC4116 | Reel | |||||
Not Available Online | Si | 2SB1020A | |||||||||||||||||||
Mfr: 2SA1244-Y(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 5A Transistor | Not Available Online | Si | SMD/SMT | PNP | Single | 5 A | 50 V | 60 V | 5 V | 1 W | 60 MHz | - 55 C | + 150 C | 2SA1244 | |||||||
Mfr: 2SA2120-R(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor PNP 200V 12A | Not Available Online | Si | Through Hole | TO-3P-3 | PNP | Single | 12 A | 200 V | 200 V | 5 V | 200 W | 25 MHz | - 55 C | + 150 C | 2SA2120 | ||||||
Mfr: 2SC5242-R(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor NPN 230V 15A | Not Available Online | Si | Through Hole | TO-3P-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 400 mV | 130 W | 30 MHz | - 55 C | + 150 C | 2SC5242 | |||||
Mfr: 2SC5588(Q,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor NPN 1700V 15A | Not Available Online | Si | Through Hole | TO-3 | NPN | Single | 15 A | 800 V | 1.7 kV | 5 V | 75 W | 2 MHz | + 150 C | 2SC5588 | |||||||
Mfr: TPC6601(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP 50V 2A Transistor | Not Available Online | Si | VS6-6 | PNP | Single | 2 A | 50 V | 50 V | 7 V | 1.6 W | - 55 C | + 150 C | TPC6601 | ||||||||
Mfr: HN2E07JE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Small Signal SBD + PNP (BRT) | Not Available Online | Si | SMD/SMT | SOT-553-5 | PNP | Dual | 50 V | HN2E07 | Reel | ||||||||||||
Mfr: HN7G01FE-A(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Vceo=-12V Vds=20V Ic=-400mA Id=50mA | Not Available Online | Si | Through Hole | ES6-6 | PNP | Dual | 400 mA | 12 V | 15 V | 5 V | 110 mV | 100 mW | HN7G01 | Reel | |||||||
Mfr: HN7G02FE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Vceo=-50V Vds20V Ic=-100ma Id=50mA | Not Available Online | Si | Through Hole | ES6-6 | PNP | Dual | 50 V | 50 V | 5 V | 100 mW | HN7G02 | Reel | |||||||||
Not Available Online | Si | 2SC4116 | |||||||||||||||||||
Mfr: 2SC6026MFV-Y TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SC6026 | ||||||||||||||||||
Mfr: 2SC3074-Y(T6L1,NQ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN PWR 60V VCBO 50V VCEO 5V VEBO | Not Available Online | Si | NPN | 2SC3074 | Tube | ||||||||||||||||
Mfr: RN1301LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN TRANSIST ARRAY 50V USM | Not Available Online | ||||||||||||||||||||
Mfr: RN1307LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN TRANSIST ARRAY 50V USM | Not Available Online |