Toshiba - Bipolar Transistors - BJT
698 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC2705-O(TE6,F,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor NPN 150V 0.05A | Not Available Online | Si | Through Hole | LSTM-3 | NPN | Single | 50 mA | 150 V | 150 V | 5 V | 1.5 V | 800 mW | 200 MHz | + 150 C | 2SC2705 | |||||
Mfr: 2SC2712-YT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT x34 Small Signal Transistor | Not Available Online | Si | SMD/SMT | SC-59-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 200 mW | 80 MHz | - 55 C | + 150 C | 2SC2712 | Reel | |||
Mfr: TTA0001(QT) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP -18A 150W 80 HFE -35A -2V | Not Available Online | Si | PNP | TTA0001 | Tube | |||||||||||||||
Mfr: 2SA1162-GR(TE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP BIP TRANSISTOR -50V S-MINI | Not Available Online | Si | 2SA1162 | |||||||||||||||||
Mfr: TTC014L1NV(O TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN BIP TRANSIST 900V N PW-MO | Not Available Online | Si | TTC014 | |||||||||||||||||
Mfr: 2SC5084YTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Radio-Freq Bipolar 80mA 150mW 12V | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 80 mA | 12 V | 20 V | 3 V | 150 mW | 7 GHz | + 125 C | 2SC5084 | Reel | |||||
Mfr: HN3C10FUTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor Lo Freq Small-Signal Amp | Not Available Online | Si | SMD/SMT | SOT-26-6 | HN3C10 | Reel | ||||||||||||||
Mfr: TTB1020B,S4X TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: RN1306LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN TRANSIST ARRAY 50V USM | Not Available Online | |||||||||||||||||||
Not Available Online | Si | Through Hole | TO-126N-3 | PNP | Single | 4 A | 80 V | 80 V | 7 V | 300 mV | 1.5 W | - 55 C | + 150 C | TTA008B | ||||||
Not Available Online | Si | Through Hole | TO-126N-3 | NPN | Single | 4 A | 160 V | 160 V | 7 V | 300 mV | 1.5 W | 150 MHz | - 55 C | + 150 C | TTC015B | |||||
Mfr: 2SA1362-GR,LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SA1362 | |||||||||||||||||
Mfr: RN1309LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN TRANSIST ARRAY 50V USM | Not Available Online | |||||||||||||||||||
Mfr: RN2309LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP TRANSIST ARRAY -50V USM | Not Available Online | |||||||||||||||||||
Mfr: TTC011BQ(S TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN BIP TRANS 230V TO126 | Not Available Online | Si | Through Hole | TO-126N-3 | NPN | Single | 2 A | 230 V | 230 V | 5 V | 1.5 V | 1.5 W | - 55 C | + 150 C | TTC011B | |||||
Not Available Online | SMD/SMT | SC-62-3 | PNP | Single | 200 mA | 45 V | 60 V | 5 V | 300 mV | - 55 C | + 150 C | 2SA | ||||||||
Not Available Online | SMD/SMT | 2-7J1A-3 | PNP | Single | 10 A | 50 V | 50 V | 7 V | 270 mV | - 55 C | + 150 C | 2SA | ||||||||
Mfr: 2SC3326-A,LXGF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online |