Toshiba - Bipolar Transistors - BJT
698 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SA1586-GR,LXHF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT AUTO AEC-Q PNP Tr VCEO:-50V Ic:-0.15A hFE:200-400 SOT-323 (USM) | 0In Stock | Si | SMD/SMT | USM-3 | PNP | Single | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q200 | Reel | 2SA1586-GR,LXHF(B | |||||
Mfr: 2SC4116-BL,LXHF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT AUTO AEC-Q NPN Tr VCEO:50V Ic:0.15A hFE:350-700 SOT-323 (USM) | 0In Stock | Si | SMD/SMT | USM-3 | NPN | Single | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q200 | Reel | 2SC4116-BL,LXHF(B | |||||
Mfr: HN1C01FE-Y,LXHF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT AUTO AEC-Q NPN + NPN Tr VCEO:50V Ic:0.15A hFE:120-400 SOT-563 (ES6) | 0In Stock | Si | SMD/SMT | ES-6 | NPN | Single | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | AEC-Q200 | Reel | HN1C01FE-Y,LXHF(B | |||||
Mfr: 2SA1873-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT -150mA -50V | Not Available Online | Si | SMD/SMT | SOT-353-5 | PNP | Dual | 150 mA | 50 V | 50 V | 5 V | 200 mW | 80 MHz | + 125 C | 2SA1873 | Reel | ||||||
Mfr: 2SC4207-GR(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 150mA 50V | Not Available Online | Si | SMD/SMT | SOT-353-5 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 300 mW | 80 MHz | + 125 C | 2SC4207 | Reel | ||||||
Mfr: 2SC4207-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 150mA 50V | Not Available Online | Si | SMD/SMT | SOT-353-5 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 300 mW | 80 MHz | + 125 C | 2SC4207 | Reel | ||||||
Mfr: 2SA1618-GR(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT -150mA -50V | Not Available Online | Si | SMD/SMT | SOT-25-5 | PNP | Dual | 150 mA | 50 V | 50 V | 5 V | 300 mW | 80 MHz | - 55 C | + 125 C | 2SA1618 | Reel | |||||
Mfr: 2SA1987-O(Q) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -230V TO3PL | 0In Stock | Si | Through Hole | 2-21F1A-3 | PNP | Single | 15 A | 230 V | 230 V | 5 V | 1.5 V | 180 W | 30 MHz | + 150 C | 2SA | Tray | |||||
Mfr: 2SA1162-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT PNP Transistor -50V S-Mini -0.15A -0.3V | 0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 100 mV | 150 mW | 80 MHz | + 125 C | AEC-Q101 | 2SA1162 | Reel | ||||
Mfr: 2SA1298-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT PNP Transistor -25V S-Mini -0.8A -0.4V | 0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 800 mA | 25 V | 30 V | 5 V | 400 mV | 200 mW | 120 MHz | - 55 C | + 150 C | 2SA1298 | Reel | ||||
Mfr: 2SA1943N(S1,E,S) TTI: Not Assigned Toshiba Bipolar Transistors - BJT POWER TRANSISTOR PC=150W; F=30MHZ | 0In Stock | Si | Through Hole | TO-3P-3 | PNP | Single | 15 A | 230 V | 230 V | 5 V | 1.5 V | 30 MHz | - 55 C | + 150 C | Tube | ||||||
Mfr: HN1B01F-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Dual Trans PNP NPN SM6, -50V, -0.15A | 0In Stock | Si | SMD/SMT | SM-6 | NPN, PNP | Dual | 150 mA | 50 V | 50 V | 5 V | 100 mV | 300 mW | 80 MHz | - 55 C | + 125 C | HN1B01 | Reel | ||||
Mfr: 2SA1298-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Bias Resistor Built-in transistor | 0In Stock | Si | SMD/SMT | TO-236MOD-3 | PNP | Single | 800 mA | 25 V | 30 V | 5 V | 400 mV | 200 mW | 120 MHz | + 150 C | AEC-Q101 | 2SA1298 | Reel | ||||
Mfr: 2SA1832-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp | 0In Stock | Si | SMD/SMT | SOT-426-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q101 | 2SA1832 | Reel | ||||
Mfr: 2SA1955FVATPL3Z TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP Trans -0.4A LN -12V VCEO | Not Available Online | Si | SMD/SMT | SOT-723-3 | PNP | Single | 12 V | 30 mV | 2SA1955 | Reel | |||||||||||
Mfr: 2SC2712-OTE85LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN 0.15A IC 50V Gen Purp Trans | 0In Stock | Si | SMD/SMT | SOT-346-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | 2SC2712 | Reel | ||||
Mfr: HN1C01FYTE85LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Trans LFreq 50V NPN NPN 0.15A | 0In Stock | Si | SMD/SMT | SOT-26-6 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 300 mW | 80 MHz | + 125 C | HN1C01 | Reel | |||||
Mfr: 2SC4738-BL(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN 0.15A IC 50V Gen Purp Trans | 0In Stock | Si | SMD/SMT | SOT-416-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | 2SC4738 | Reel | |||||
0In Stock | Si | Through Hole | TO-251-3 | NPN | Single | 1.5 A | 285 V | 600 V | 7 V | 1 V | 1.1 W | + 150 C | TTC008 | Tube | |||||||
Mfr: 2SC4117-BL,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq. Amplification | 0In Stock | Si | SMD/SMT | SC-70-3 | NPN | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 100 mW | 100 MHz | + 125 C | AEC-Q101 | 2SC4117 | Reel | ||||
Mfr: 2SC3325-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq. Amplification | 0In Stock | Si | SMD/SMT | TO-236-3 | NPN | Single | 500 mA | 50 V | 50 V | 5 V | 100 mV | 200 mW | 300 MHz | + 150 C | AEC-Q101 | 2SC3325 | Reel | ||||
Mfr: 2SA1588-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq. Amplification | 0In Stock | Si | SMD/SMT | PNP | Single | 500 mA | 30 V | 35 V | 5 V | 250 mV | 100 mW | 200 MHz | + 125 C | AEC-Q101 | 2SA1588 | Reel | |||||
0In Stock | Si | Through Hole | TO-126N-3 | PNP | Single | 1.5 A | 160 V | 160 V | 6 V | 500 mV | 1.5 W | 100 MHz | + 150 C | TTA004B | Tube | ||||||
0In Stock | Si | SMD/SMT | SC-59-3 | NPN | Single | 500 mA | 50 V | 50 V | 5 V | 100 mV | 200 mW | 300 MHz | - 55 C | + 150 C | Reel | ||||||
0In Stock | Si | SMD/SMT | SMT-6 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 200 mW | 80 MHz | - 55 C | + 125 C | Reel |