Toshiba - Bipolar Transistors - BJT
698 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HN1A01F-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Dual Trans PNP x 2 SM6, -50V, -0.15A | 0In Stock | Si | SMD/SMT | SOT-26-6 | PNP | Dual | 150 mA | 50 V | 50 V | 5 V | 100 mV | 300 mW | 80 MHz | + 125 C | HN1A01 | Reel | |||||
Mfr: 2SC3303-Y(T6L1,NQ) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN VCE 0.4V IC 3A Tstg 1.0 VCEO 80V | Not Available Online | Si | SMD/SMT | TO-252-3 | NPN | Single | 5 A | 80 V | 100 V | 7 V | 200 mV | 20 W | 120 MHz | - 55 C | + 150 C | 2SC3303 | Reel | ||||
Mfr: HN1C01FE-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Small Signal Amp | 0In Stock | Si | SMD/SMT | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | AEC-Q101 | HN1C01 | Reel | |||||
0In Stock | Si | SMD/SMT | SMT-6 | NPN | Single | 300 mA | 20 V | 50 V | 20 V | 42 mV | 200 mW | 30 MHz | - 55 C | + 150 C | HN1C03 | Reel | |||||
0In Stock | Si | SMD/SMT | PNP | Single | 1.7 A | 50 V | 50 V | 7 V | 200 mV | 800 mW | + 150 C | AEC-Q101 | Reel | ||||||||
Not Available Online | Si | SMD/SMT | NPN | Single | 1 A | 50 V | 100 V | 7 V | 120 mV | 800 mW | + 150 C | AEC-Q101 | Reel | ||||||||
0In Stock | Si | SMD/SMT | NPN | Single | 500 mA | 50 V | 50 V | 5 V | 400 mV | 200 mW | 100 MHz | + 150 C | Reel | ||||||||
0In Stock | Through Hole | TO-220SIS-3 | PNP | Single | 15 A | 80 V | 80 V | 6 V | 190 mV | 30 W | 50 MHz | + 150 C | TTA1452B | Tube | |||||||
Mfr: TTC0002(Q) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN PWR Amp Trans 18A 35A 180W 160V | 0In Stock | Si | Through Hole | TO-3P-3 | NPN | Single | 18 A | 160 V | 160 V | 5 V | 2 V | 180 W | 30 MHz | + 150 C | TTC0002 | Tray | |||||
Mfr: 2SA1586-GR,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP Transistor -50V USM -0.15A -0.3V | Not Available Online | Si | SMD/SMT | SC-70-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q101 | 2SA1586 | Reel | ||||
Mfr: 2SC5200N(S1,E,S) TTI: Not Assigned Toshiba Bipolar Transistors - BJT POWER TRANSISTOR PC=150W; F=30MHZ | 0In Stock | Si | Through Hole | TO-3P-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 400 mV | 30 MHz | - 55 C | + 150 C | Tube | ||||||
0In Stock | Si | SMD/SMT | ES6-6 | PNP | Dual | 150 mA | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | AEC-Q101 | HN1A01 | Reel | |||||
Mfr: 2SC3265-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Bias Resistor Built-in transistor | 0In Stock | Si | SMD/SMT | TO-236MOD-3 | NPN | Single | 800 mA | 25 V | 30 V | 5 V | 400 mV | 200 mW | 120 MHz | + 150 C | AEC-Q101 | 2SC3265 | Reel | ||||
Mfr: 2SA1313-O(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT S-MINI PLN TRANSIST Pd=200mW F=200MHz | 0In Stock | Si | SMD/SMT | PNP | Single | 500 mA | 50 V | 50 V | 5 V | 100 mV | 200 mW | 200 MHz | + 150 C | Reel | |||||||
Mfr: 2SC2712-BL,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor Lo Freq 0.15A 50V | 0In Stock | Si | SMD/SMT | TO-236-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | AEC-Q101 | 2SC2712 | Reel | |||
Mfr: 2SA1162-GR,LXHF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT AUTO AEC-Q PNP Tr VCEO:-50V Ic:-0.15A hFE:200-400 SOT-346 (S-Mini) | 0In Stock | Si | SMD/SMT | S-Mini-3 | PNP | Single | 50 V | 50 V | 5 V | 100 mV | 150 mW | 80 MHz | + 125 C | AEC-Q200 | Reel | 2SA1162-GR,LXHF(B | |||||
Mfr: 2SC4738-GR,LXHF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT AUTO AEC-Q NPN Tr VCEO:50V Ic:0.15A hFE:120-700 SOT-416 (SSM) | 0In Stock | Si | SMD/SMT | SSM-3 | NPN | Single | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q101 | Reel | 2SC4738-GR,LXHF(B | |||||
Mfr: HN1B01FU-GR,LXHF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT AUTO AEC-Q PNP + NPN Tr VCEO:-50V Ic:-0.15A hFE:120-400 SOT-363 (US6) | 0In Stock | Si | SMD/SMT | US-6 | NPN, PNP | Dual | 50 V | 60 V | 5 V | 100 mV | 200 mW | 120 MHz, 150 MHz | + 125 C | AEC-Q200 | Reel | HN1B01FU-GR,LXHF(B | |||||
Mfr: 2SA1163-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT 120V 100MA PNP TRANSISTOR | 0In Stock | Si | SMD/SMT | PNP | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 150 mW | 100 MHz | + 125 C | AEC-Q101 | 2SA1163 | Reel | |||||
Mfr: HN1C01FU-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp | 0In Stock | Si | SMD/SMT | SOT-363-6 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 200 mW | 80 MHz | + 125 C | AEC-Q101 | HN1C01 | Reel | ||||
0In Stock | Si | Through Hole | TO-126N-3 | NPN | Single | 1.5 A | 160 V | 160 V | 1.3 V | 10 W | 100 MHz | + 150 C | Tube | ||||||||
Mfr: TBC857B,LM TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT BJT PNP -0.15A -50V | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 220 mV | 320 mW | 80 MHz | + 150 C | TBC8X7 | Reel | |||||
Mfr: 2SC4738-Y,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SSM PLN TRANSISTOR, Pd=100mW, F=80MHz | Not Available Online | Si | SMD/SMT | SC-75-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q101 | 2SC4738 | Reel | ||||
Mfr: HN1A01FU-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp | 0In Stock | Si | SMD/SMT | PNP | Dual | 150 mA | 50 V | 50 V | 5 V | 100 mV | 200 mW | 80 MHz | + 125 C | AEC-Q101 | HN1A01 | Reel | |||||
0In Stock | Si | SMD/SMT | SMT-6 | PNP | Dual | 150 mA | 50 V | 50 V | 5 V | 100 mV | 300 mW | 80 MHz | - 55 C | + 125 C | Reel |