Toshiba - Bipolar Transistors - BJT
698 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SA1962-O(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP 230V 15A | Not Available Online | Si | Through Hole | TO-3P-3 | PNP | Single | 15 A | 230 V | 230 V | 5 V | 1.5 V | 130 W | 30 MHz | - 55 C | + 150 C | 2SA1962 | Bulk | |||
Mfr: 2SA2154CT-GR(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 100mA -50V | Not Available Online | Si | SMD/SMT | CST-3 | PNP | Single | 50 V | 50 V | 5 V | 100 mW | 80 MHz | 2SA2154 | Reel | |||||||
Mfr: 2SA1586-GR(T5L,F,T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT -150mA -50V | Not Available Online | Si | SMD/SMT | USM-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 100 mW | 80 MHz | - 55 C | + 125 C | 2SA1586 | Reel | ||||
Mfr: 2SC4116BLTE85LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN 0.15A IC 50V Gen Purp Trans | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | 2SC4116 | Reel | |||||
Mfr: 2SA1163-GRTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT VCEO -120V Audio IC -100mA IB 10dB | Not Available Online | Si | SMD/SMT | SC-59-3 | PNP | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 150 mW | 100 MHz | - 55 C | + 125 C | 2SA1163 | Reel | |||
Mfr: 2SA2154MFV-Y(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT -150mA -50V | Not Available Online | Si | SMD/SMT | VESM-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 150 mW | 80 MHz | + 150 C | 2SA2154MFV | Reel | |||||
Mfr: 2SC6026CT-GR TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 100mA 50V | Not Available Online | Si | SMD/SMT | FSM-3 | NPN | Single | 50 V | 60 V | 5 V | 50 mW | 60 MHz | 2SC6026CT | Reel | |||||||
Mfr: 2SA2120-O(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor PNP 200V 12A | Not Available Online | Si | Through Hole | TO-3P-3 | PNP | Single | 12 A | 200 V | 200 V | 5 V | 200 W | 25 MHz | - 55 C | + 150 C | 2SA2120 | |||||
Mfr: 2SA1586SU-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT SM Sig PNP Trans VCEO -50V IC -150mA | 0In Stock | Si | SMD/SMT | SC-70-3 | PNP | 50 V | 5 V | 100 mW | 80 MHz | 2SA1586 | Reel | |||||||||
Mfr: 2SC5949-O(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor NPN 200V 15A | Not Available Online | Si | Through Hole | TO-3PL-3 | NPN | Single | 15 A | 200 V | 200 V | 5 V | 400 mV | 220 W | 30 MHz | - 55 C | + 150 C | 2SC5949 | Tray | |||
Mfr: 2SA2121-O(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP 200V 15A | Not Available Online | Si | Through Hole | TO-3PL-3 | PNP | Single | 15 A | 200 V | 200 V | 5 V | 1.5 V | 220 W | 25 MHz | - 55 C | + 150 C | 2SA2121 | Tube | |||
Mfr: 2SC5948-O(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor NPN 200V 12A | Not Available Online | Si | Through Hole | TO-3P-3 | NPN | Single | 12 A | 200 V | 200 V | 5 V | 200 W | 30 MHz | - 55 C | + 150 C | 2SC5948 | |||||
Mfr: 2SC6026MFV-Y(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 150mA 50V | Not Available Online | Si | SMD/SMT | CST-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 150 mW | 60 MHz | + 150 C | 2SC6026 | Reel | |||||
Mfr: 2SC5692(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SM Sig NPN Trans VCEO -50V IC -150mA | Not Available Online | Si | NPN | 2SC5692 | Reel | |||||||||||||||
Mfr: HN4B04J(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Trans LFreq -120V PNP PNP -0.1A | Not Available Online | Si | SMD/SMT | SOT-25-5 | NPN, PNP | Dual | 500 mA | 30 V | 35 V | 5 V | 100 mV | 300 mW | 200 MHz, 300 MHz | HN4B04 | Reel | |||||
Mfr: 2SC2859-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 0.5A IC 30V Gen Purp Trans | Not Available Online | Si | SMD/SMT | SOT-346-3 | NPN | Single | 500 mA | 30 V | 35 V | 5 V | 100 mV | 150 mW | 300 MHz | 2SC2859 | Reel | |||||
Mfr: 2SC3326BTE85LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN 0.3A IC 20V Gen Purp Trans | 0In Stock | Si | SMD/SMT | SOT-346-3 | NPN | Single | 300 mA | 20 V | 50 V | 25 V | 42 mV | 150 mW | 30 MHz | - 55 C | + 125 C | 2SC3326 | Reel | |||
Mfr: 2SC5242-O(Q) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN 230V 15A | Not Available Online | Si | Through Hole | TO-3P-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 400 mV | 130 W | 30 MHz | - 55 C | + 150 C | 2SC5242 | ||||
Mfr: 2SA1162-Y(TLSPF,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SM SIG POWER TRANS | Not Available Online | Si | SMD/SMT | SOT-346-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 150 mW | 80 MHz | - 55 C | + 125 C | 2SA1162 | Reel | ||||
Mfr: 2SA1586-Y(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT VCEO - 50V to -150mA HFE 70-400 1dB 10dB | Not Available Online | Si | 2SA1586 | Reel | ||||||||||||||||
Mfr: HN2C01FEYTE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Trans LFreq 50V NPN NPN 0.15A | Not Available Online | Si | SMD/SMT | SOT-563-6 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 60 MHz | HN2C01 | Reel | |||||
Mfr: 2SC5198-O(S1,E,S) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | Through Hole | NPN | Single | 140 V | 140 V | 5 V | 100 W | 30 MHz | + 150 C | |||||||||
Mfr: 2SA2154MFV-GR(TPL3 TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT -150mA -50V | Not Available Online | Si | SMD/SMT | VESM-3 | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 150 mW | 80 MHz | + 150 C | 2SA2154MFV | Reel | |||||
Mfr: 2SC6026CT-Y(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 100mA 50V | Not Available Online | Si | SMD/SMT | FSM-3 | NPN | Single | 50 V | 60 V | 5 V | 100 mW | 60 MHz | 2SC6026CT | Reel | |||||||
Mfr: 2SC6026MFV-GR(TPL3 TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 150mA 50V | Not Available Online | Si | SMD/SMT | CST-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 150 mW | 60 MHz | - 55 C | + 150 C | 2SC6026 | Reel |