2SA1362 - Toshiba - Bipolar Transistors - BJT
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 800 mA | 15 V | 15 V | 5 V | 200 mV | 200 mW | 120 MHz | + 150 C | AEC-Q101 | 2SA1362 | Reel | ||||
Mfr: 2SA1362-GR(T5L,F,T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Bipolar Small-Signal Transistors | Not Available Online | Si | SOT-346-3 | PNP | Single | 800 mA | 15 V | 15 V | 5 V | 200 mW | 120 MHz | + 150 C | 2SA1362 | |||||||
Mfr: 2SA1362-Y,LF(B TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SA1362 | |||||||||||||||||
Mfr: 2SA1362-GR,LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SA1362 | |||||||||||||||||
Mfr: 2SA1362-GRLF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP BIP TRANSIST -15V S-MINI | Not Available Online | Si | 2SA1362 | |||||||||||||||||
Mfr: 2SA1362-GR,LF(B TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SA1362 |