• Transistors
  • Bipolar Transistors - BJT

2SA1618 - Toshiba - Bipolar Transistors - BJT

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SA1618-GR(TE85L,F
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Bipolar Transistors - BJT -150mA -50V

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-25-5
PNP
Dual
150 mA
50 V
50 V
5 V
300 mW
80 MHz
- 55 C
+ 125 C
2SA1618
Reel
2SA1618-GR Toshiba
Datasheet
Mfr: 2SA1618-GR
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT

Not Available Online

Call
or
View Details
Si
2SA1618