• Transistors
  • Bipolar Transistors - BJT

2SA1832 - Toshiba - Bipolar Transistors - BJT

4 Results
4 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SA1832-GR,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-426-3
PNP
Single
150 mA
50 V
50 V
5 V
100 mV
100 mW
80 MHz
+ 125 C
AEC-Q101
2SA1832
Reel
Datasheet
Mfr: 2SA1832-Y,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-426-3
PNP
Single
150 mA
50 V
50 V
5 V
100 mV
100 mW
80 MHz
+ 125 C
AEC-Q101
2SA1832
Reel
2SA1832-Y(T5L,F,T) Toshiba
Datasheet
Mfr: 2SA1832-Y(T5L,F,T)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT -150mA -0.3V

Not Available Online

Call
or
View Details
Si
SMD/SMT
PNP
Single
150 mA
50 V
50 V
5 V
100 mW
80 MHz
- 55 C
+ 125 C
2SA1832
Reel
2SA1832-GR(T5L,F,T Toshiba
Datasheet
Mfr: 2SA1832-GR(T5L,F,T
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT -150mA -0.3V

Not Available Online

Call
or
View Details
Si
SMD/SMT
PNP
Single
150 mA
50 V
50 V
5 V
100 mW
80 MHz
+ 125 C
2SA1832
Reel