• Transistors
  • Bipolar Transistors - BJT

2SA1954 - Toshiba - Bipolar Transistors - BJT

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SA1954-A(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT PNP Transistor -12V USM -0.5A -0.03V

Not Available Online

Call
or
View Details
Si
SMD/SMT
SC-70-3
PNP
Single
500 mA
12 V
15 V
5 V
15 mV
100 mW
130 MHz
- 55 C
+ 125 C
2SA1954
Reel
Datasheet
Mfr: 2SA1954BTE85LF
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT PNP Trans -0.5A LN -12V VCEO

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-323-3
PNP
Single
500 mA
12 V
15 V
5 V
110 mV
100 mW
130 MHz
2SA1954
Reel