2SA2154 - Toshiba - Bipolar Transistors - BJT
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SA2154CT-GR,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor for Low Freq. Amplification | Not Available Online | Si | SMD/SMT | CST-3 | PNP | Single | 100 mA | 50 V | 50 V | 5 V | 180 mV | 100 mW | 80 MHz | + 150 C | 2SA2154 | Reel | ||||
Mfr: 2SA2154CT-Y(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 100mA -50V | Not Available Online | Si | SMD/SMT | FSM-3 | PNP | Single | 50 V | 50 V | 5 V | 100 mW | 80 MHz | 2SA2154 | Reel | |||||||
Mfr: 2SA2154CT-GR(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 100mA -50V | Not Available Online | Si | SMD/SMT | CST-3 | PNP | Single | 50 V | 50 V | 5 V | 100 mW | 80 MHz | 2SA2154 | Reel | |||||||
Mfr: 2SA2154-Y(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 100mA -0.3V | Not Available Online | Si | SMD/SMT | PNP | Single | 100 mA | 50 V | 50 V | 5 V | 100 mW | 80 MHz | - 55 C | + 150 C | 2SA2154 | Reel | |||||
Not Available Online | Si | 2SA2154 | ||||||||||||||||||
Mfr: 2SA2154CT-Y,L3F(B TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SA2154 | |||||||||||||||||
Mfr: 2SA2154-GR(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 100mA -0.3V | Not Available Online | Si | SMD/SMT | PNP | Single | 100 mA | 50 V | 50 V | 5 V | 100 mW | 80 MHz | + 150 C | 2SA2154 | Reel | ||||||
Not Available Online | Si | 2SA2154 |