• Transistors
  • Bipolar Transistors - BJT

2SC2655 - Toshiba - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SC2655-Y(TE6,F,M)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT NPN VCE 0.5V 900mW VCEO 50V tstg 1.0

Not Available Online

Call
or
View Details
Si
Through Hole
TO-92-3
NPN
Single
2 A
50 V
50 V
5 V
500 mV
900 mW
100 MHz
- 55 C
+ 150 C
2SC2655
Tube