• Transistors
  • Bipolar Transistors - BJT

2SC2884 - Toshiba - Bipolar Transistors - BJT

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SC2884-Y(TE12L,CF
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT Transistor NPN 30V 0.8A

Not Available Online

Call
or
View Details
Si
PW-Mini
NPN
Single
800 mA
30 V
35 V
5 V
1 W
120 MHz
- 55 C
+ 150 C
2SC2884
Reel
Datasheet
Mfr: 2SC2884-Y(C,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT Transistor NPN 30V 0.8A

Not Available Online

Call
or
View Details
Si
SMD/SMT
PW-MINI
NPN
Single
800 mA
30 V
35 V
5 V
1 W
120 MHz
- 55 C
+ 150 C
2SC2884