• Transistors
  • Bipolar Transistors - BJT

2SC3265 - Toshiba - Bipolar Transistors - BJT

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SC3265-Y,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Bias Resistor Built-in transistor

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-236MOD-3
NPN
Single
800 mA
25 V
30 V
5 V
400 mV
200 mW
120 MHz
+ 150 C
AEC-Q101
2SC3265
Reel
Datasheet
Mfr: 2SC3265-Y(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT NPN 0.8A IC 25V Gen Purp Trans

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-346-3
NPN
Single
800 mA
25 V
30 V
5 V
400 mV
200 mW
120 MHz
2SC3265
Reel