• Transistors
  • Bipolar Transistors - BJT

2SC3326 - Toshiba - Bipolar Transistors - BJT

4 Results
4 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SC3326-B,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Transistor for Low Freq. Amplification

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-236-3
NPN
Single
300 mA
20 V
50 V
25 V
42 mV
150 mW
30 MHz
+ 125 C
AEC-Q101
2SC3326
Reel
Datasheet
Mfr: 2SC3326-A,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Transistor for Low Freq. Amplification

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-236-3
NPN
Single
300 mA
20 V
50 V
25 V
42 mV
150 mW
30 MHz
+ 125 C
AEC-Q101
2SC3326
Reel
Datasheet
Mfr: 2SC3326BTE85LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT NPN 0.3A IC 20V Gen Purp Trans

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-346-3
NPN
Single
300 mA
20 V
50 V
25 V
42 mV
150 mW
30 MHz
- 55 C
+ 125 C
2SC3326
Reel
Datasheet
Mfr: 2SC3326-A(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT NPN 0.3A IC 20V Gen Purp Trans

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-346-3
NPN
Single
300 mA
20 V
50 V
25 V
42 mV
150 mW
30 MHz
2SC3326
Reel