• Transistors
  • Bipolar Transistors - BJT

2SC4738 - Toshiba - Bipolar Transistors - BJT

6 Results
6 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SC4738-Y,LF
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Bipolar Transistors - BJT SSM PLN TRANSISTOR, Pd=100mW, F=80MHz

Not Available Online

Call
or
View Details
Si
SMD/SMT
SC-75-3
NPN
Single
150 mA
50 V
60 V
5 V
100 mV
100 mW
80 MHz
+ 125 C
AEC-Q101
2SC4738
Reel
Datasheet
Mfr: 2SC4738-BL(TE85L,F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT NPN 0.15A IC 50V Gen Purp Trans

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-416-3
NPN
Single
150 mA
50 V
60 V
5 V
100 mV
100 mW
80 MHz
+ 125 C
2SC4738
Reel
Datasheet
Mfr: 2SC4738-GR,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Transistor for Low Freq. Amplification

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-75-3
NPN
Single
150 mA
50 V
60 V
5 V
100 mV
100 mW
80 MHz
+ 125 C
AEC-Q101
2SC4738
Reel
Datasheet
Mfr: 2SC4738-Y(T5L,F,T)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT 150mA 50V

Not Available Online

Call
or
View Details
Si
SMD/SMT
VESM-3
NPN
Single
150 mA
50 V
60 V
5 V
100 mW
80 MHz
- 55 C
+ 125 C
2SC4738
Reel
Datasheet
Mfr: 2SC4738-GR(TE85L,F
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT 150mA 50V

Not Available Online

Call
or
View Details
Si
SMD/SMT
VESM-3
NPN
Single
150 mA
50 V
60 V
5 V
100 mW
80 MHz
- 55 C
+ 125 C
2SC4738
Reel
Datasheet
Mfr: 2SC4738-GR(T5L,F,T
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT Transistor, NPN, PB 50V, 0.15A, SSM

Not Available Online

Call
or
View Details
Si
SMD/SMT
SC-75-3
NPN
Single
150 mA
50 V
60 V
5 V
100 mV
100 mW
80 MHz
- 55 C
+ 125 C
2SC4738
Reel