• Transistors
  • Bipolar Transistors - BJT

2SC5085 - Toshiba - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SC5085-Y(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT Radio-Freq Bipolar 80mA 100mW 12V

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-323-3
NPN
Single
80 mA
12 V
20 V
3 V
100 mW
7 GHz
+ 125 C
2SC5085
Reel