• Transistors
  • Bipolar Transistors - BJT

HN2C01 - Toshiba - Bipolar Transistors - BJT

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: HN2C01FEYTE85LF
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

End of Life
Bipolar Transistors - BJT Trans LFreq 50V NPN NPN 0.15A

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-563-6
NPN
Dual
150 mA
50 V
60 V
5 V
100 mV
100 mW
60 MHz
HN2C01
Reel
Datasheet
Mfr: HN2C01FU-GR(T5L,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT Dual Trans NPN x 2 50V, 0.15A US6

Not Available Online

Call
or
View Details
Si
SMD/SMT
US-6
NPN
Dual
150 mA
50 V
60 V
5 V
100 mV
200 mW
80 MHz
+ 125 C
HN2C01
Reel