• Transistors
  • Bipolar Transistors - BJT

HN7G06 - Toshiba - Bipolar Transistors - BJT

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: HN7G06FE-A(TE85L,F
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT Vceo=-12V Vceo=50V Ic=-400mA IC=100mA

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-563-6
NPN, PNP
Dual
12 V, 50 V
HN7G06
Reel
Datasheet
Mfr: HN7G06FU-A(TE85L,F
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT Vceo=-12V Vceo=50V 47K x 47Kohms

Not Available Online

Call
or
View Details
Si
SMD/SMT
ES6-6
PNP
Dual
12 V
15 V
5 V
200 mW
130 MHz
HN7G06
Reel