• Transistors
  • Bipolar Transistors - BJT

TPC6901 - Toshiba - Bipolar Transistors - BJT

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
TPC6901(TE85L,F,M) Toshiba
Datasheet
Mfr: TPC6901(TE85L,F,M)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT Transistor NPN/PNP 50V, 1A

Not Available Online

Call
or
View Details
Si
SMD/SMT
NPN, PNP
Dual
700 mA, 1 A
50 V
50 V, 100 V
7 V
170 mV, 230 mV
500 mW
+ 150 C
TPC6901
Reel
Datasheet
Mfr: TPC6901(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT Transistor NPN PNP 50V 1A

Not Available Online

Call
or
View Details
Call to Verify
Si
VS6-6
NPN, PNP
Dual
1 A
50 V
100 V
7 V
500 mW
- 55 C
+ 150 C
TPC6901