• Transistors
  • Bipolar Transistors - BJT

TPCP8901 - Toshiba - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: TPCP8901(TE85L,F,M
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT Transistor NPN PNP 50V 1A

Not Available Online

Call
or
View Details
Si
SMD/SMT
NPN, PNP
Dual
800 mA, 1 A
50 V
50 V, 100 V
7 V
170 mV, 200 mV
480 mW
+ 150 C
TPCP8901
Reel