• Transistors
  • Bipolar Transistors - BJT

TTA004B - Toshiba - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: TTA004B,Q
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT PNP -2.5A 1.5W 280 HFE -0.5V Trans

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-126N-3
PNP
Single
1.5 A
160 V
160 V
6 V
500 mV
1.5 W
100 MHz
+ 150 C
TTA004B
Tube