• Transistors
  • Bipolar Transistors - BJT

TTC011B - Toshiba - Bipolar Transistors - BJT

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: TTC011B,Q
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-126N-3
NPN
Single
2 A
230 V
230 V
5 V
1.5 V
1.5 W
100 MHz
+ 150 C
TTC011B
Tray
TTC011BQ(S Toshiba
Datasheet
Mfr: TTC011BQ(S
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Bipolar Transistors - BJT NPN BIP TRANS 230V TO126

Not Available Online

Call
or
View Details
Call to Verify
Si
Through Hole
TO-126N-3
NPN
Single
2 A
230 V
230 V
5 V
1.5 V
1.5 W
- 55 C
+ 150 C
TTC011B
TTC011B Toshiba
Datasheet
Mfr: TTC011B
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Bipolar Transistors - BJT

Not Available Online

Call
or
View Details
Call to Verify
Si
Through Hole
TO-126N-3
NPN
Single
2 A
230 V
230 V
5 V
1.5 V
1.5 W
- 55 C
+ 150 C
TTC011B