• Transistors
  • Bipolar Transistors - BJT

TTC014 - Toshiba - Bipolar Transistors - BJT

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: TTC014,L1NV
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
2-7J1A-3
NPN
Single
2 A
800 V
900 V
8 V
1 V
1 W
- 55 C
+ 150 C
TTC014
Reel
Datasheet
Mfr: TTC014L1NV(O
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Bipolar Transistors - BJT NPN BIP TRANSIST 900V N PW-MO

Not Available Online

Call
or
View Details
Call to Verify
Si
TTC014