• Transistors
  • Bipolar Transistors - BJT

TTD1409B - Toshiba - Bipolar Transistors - BJT

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: TTD1409B,S4X
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT Silicon NPN Triple-Diffused Type Bipolar Transistors

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
TO-126N-3
NPN
Single
6 A
400 V
600 V
5 V
2 V
2 W
+ 150 C
TTD1409B
Tube
TTD1409BS4X(S Toshiba
Datasheet
Mfr: TTD1409BS4X(S
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Bipolar Transistors - BJT NPN BIP TRANS 600V TO220SIS

Not Available Online

Call
or
View Details
Call to Verify
Through Hole
TO-126N-3
NPN
Single
4 A
80 V
160 V
7 V
300 mV
150 MHz
- 55 C
+ 150 C
TTD1409B