Vishay - Bipolar Transistors - BJT
46 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMBTA56-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBipolar Transistors - BJT RECOMMENDED ALT 863- | Not Available Online | Si | SMD/SMT | SOT-23-3 | PNP | Single | 500 mA | 80 V | 80 V | 4 V | 300 mW | 50 MHz | - 55 C | + 150 C | Reel | |||||
Mfr: MPS2222A-BULKS TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBipolar Transistors - BJT RECOMMENDED ALT 512- | Not Available Online | Si | Through Hole | TO-92-3 | NPN | 40 V | 75 V | 6 V | 625 mW | Bulk | ||||||||||
Not Available Online | Si | Through Hole | TO-92-3 | PNP | 30 V | 30 V | 500 mW | |||||||||||||
Mfr: MMBT3904-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBipolar Transistors - BJT NPN General Purpose | Not Available Online | Si | Through Hole | TO-92-3 | NPN | Single | 200 mA | 40 V | 60 V | 6 V | 625 mW | 300 MHz | - 65 C | + 150 C | Reel | |||||
Mfr: 2N3906-BULKS TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBipolar Transistors - BJT PNP General Purpose | Not Available Online | Si | Through Hole | TO-92-3 | PNP | 40 V | 40 V | 5 V | 625 mW | Bulk | ||||||||||
Mfr: BC548A-BULKS TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBipolar Transistors - BJT RECOMMENDED ALT 512- | Not Available Online | Si | Through Hole | TO-92-3 | NPN | 30 V | 30 V | 5 V | 500 mW | |||||||||||
Mfr: BC847A-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBipolar Transistors - BJT RECOMMENDED ALT 512- | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 50 V | 50 V | 6 V | 310 mW | 300 MHz | - 65 C | + 150 C | Reel | |||||
Mfr: BC338-16-BULKS TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBipolar Transistors - BJT NPN Audio Amplifier | Not Available Online | Si | Through Hole | TO-92-3 | NPN | 45 V | 5 V | 625 mW | Bulk | |||||||||||
Not Available Online | Si | Through Hole | TO-92-3 | NPN | 30 V | 30 V | 500 mW | |||||||||||||
Mfr: BC846A-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBipolar Transistors - BJT RECOMMENDED ALT 512- | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 80 V | 80 V | 6 V | 310 mW | 300 MHz | - 65 C | + 150 C | Reel | |||||
Mfr: BC818-16-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBipolar Transistors - BJT NPN General Purpose | Not Available Online | Si | SMD/SMT | SOT-23 | NPN | Single | 800 mA | 25 V | 30 V | 5 V | 310 mW | 100 MHz | - 65 C | + 150 C | Reel | |||||
Mfr: BC337-25-BULKS TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBipolar Transistors - BJT NPN Audio Amplifier | Not Available Online | Si | Through Hole | TO-92-3 | NPN | 45 V | 625 mW | |||||||||||||
Mfr: MMBT2222A-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBipolar Transistors - BJT NPN General Purpose | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 600 mA | 40 V | 75 V | 6 V | 350 mW | 300 MHz | - 55 C | + 150 C | Reel | |||||
Mfr: 2N4401-BULKS TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBipolar Transistors - BJT NPN General Purpose | Not Available Online | Si | Through Hole | TO-92-3 | NPN | 40 V | 60 V | 6 V | 625 mW | Bulk | ||||||||||
Mfr: MMBTA06-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBipolar Transistors - BJT RECOMMENDED ALT 863- | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 80 V | 80 V | 4 V | 350 mW | 100 MHz | - 65 C | + 150 C | Reel | |||||
Mfr: MMBT3906-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBipolar Transistors - BJT PNP General Purpose | Not Available Online | Si | Through Hole | TO-92-3 | PNP | Single | 200 mA | 40 V | 40 V | 5 V | 625 mW | 250 MHz | - 55 C | + 150 C | Reel | |||||
Mfr: BC327-25-BULKS TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBipolar Transistors - BJT PNP Audio Amplifier | Not Available Online | Si | Through Hole | TO-92-3 | PNP | 45 V | 625 mW | |||||||||||||
Mfr: BC848A-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBipolar Transistors - BJT RECOMMENDED ALT 863- | Not Available Online | Si | SMD/SMT | SOT-23-3 | NPN | Single | 100 mA | 30 V | 30 V | 5 V | 310 mW | 300 MHz | - 65 C | + 150 C | Reel | |||||
Mfr: BC808-16-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBipolar Transistors - BJT PNP General Purpose | Not Available Online | Si | SMD/SMT | SOT-23 | PNP | Single | 800 mA | 25 V | 5 V | 310 mW | 100 MHz | - 65 C | + 150 C | Reel | ||||||
Mfr: BC556A-BULKS TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBipolar Transistors - BJT RECOMMENDED ALT 512- | Not Available Online | Si | Through Hole | TO-92-3 | PNP | Single | 100 mA | 65 V | 80 V | 5 V | 500 mW | 150 MHz | - 65 C | + 150 C | ||||||
TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineBipolar Transistors - BJT U 625-MMBT3904/REEL | Not Available Online | Si |
- 1
- 2