Bipolar Transistors - BJT
1.637 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BC856BS-R2-00001 TTI: BC856BS-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -65V SOT363 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC857AW-AU-R1-000A1 TTI: BC857AW-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT323 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMBT2907A-R1-00001 TTI: MMBT2907A-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -60V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | PNP | Single | 600 mA | 60 V | 60 V | 5 V | 1.6 V | 225 mW | 200 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: MMBT3904-R2-00001 TTI: MMBT3904-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 40V SOT23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 200 mA | 40 V | 60 V | 6 V | 300 mV | 225 mW | - 55 C | + 150 C | Reel | |||||
Mfr: MMBT4403W-R1-00001 TTI: MMBT4403W-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -40V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBT918-R1-00001 TTI: MMBT918-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN SIL TRANSIST 15V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMBTA42-AU-R1-000A1 TTI: MMBTA42-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN HIGH VOL TRANS 300V SOT323 | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 500 mA | 300 V | 300 V | 6 V | 500 mV | 250 mW | 50 MHz | - 55 C | + 150 C | AEC-Q101 | Reel | |||
Mfr: MMDT2907AQ-R1-00001 TTI: MMDT2907AQ-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT DUAL PNP TRANS -60V SOT363 | 0In Stock | Reel | ||||||||||||||||||
Mfr: RN1314,LF(T TTI: RN1314,LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT NPN TRANSIST ARRAY 50V S-MINI | 0In Stock | Reel | ||||||||||||||||||
Mfr: RN2309,LF(T TTI: RN2309,LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT PNP TRANSIST ARRAY -50V USM | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC817-40-AU-R2-000A1 TTI: BC817-40-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC859B-AU-R1-000A1 TTI: BC859B-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -30V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PBHV9110DA-R1-00001 TTI: PBHV9110DA-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP LV TRANSIST -100V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC847BPNTB6-R1-00701 TTI: BC847BPNTB6-R1-00701 Panjit Availability: 0In StockBipolar Transistors - BJT NPN/PNP BI TRANSIST 45V SOT563 | 0In Stock | Reel | ||||||||||||||||||
Mfr: 2SA1873-GR(TE85L,F TTI: 2SA1873-GR(TE85LF Toshiba Availability: 0In StockBipolar Transistors - BJT PNP TRANSISTOR -50V USV | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC807-25-R2-00001 TTI: BC807-25-R2-00001 Panjit Availability: Not Available OnlineBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT23 | Not Available Online | Reel | ||||||||||||||||||
Mfr: BC849C-AU-R1-000A1 TTI: BC849C-AU-R1-000A1 Panjit Availability: Not Available OnlineBipolar Transistors - BJT NPN BIP TRANSIST 30V SOT23 | Not Available Online | Reel | ||||||||||||||||||
Mfr: MMBT3906FN3-R1-00501 TTI: MMBT3906FN3-R1-00501 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -40V DFN 3L | 0In Stock | Reel | ||||||||||||||||||
Panjit Availability: 0In StockBipolar Transistors - BJT PNP LV TRANSIST -100V SOT89 | 0In Stock | Reel | ||||||||||||||||||
Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Panjit Bipolar Transistors - BJT PNP BIP TRANSIST -45V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Mfr: RN1310,LF(T TTI: RN1310LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT NPN TRANSIST ARRAY 50V USM | 0In Stock | Reel | ||||||||||||||||||
Mfr: RN1313,LF(T TTI: RN1313LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT NPN TRANSIST ARRAY 50V USM | 0In Stock | Reel | ||||||||||||||||||
Mfr: RN1305,LF(T TTI: RN1305LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT NPN TRANSIST ARRAY 50V USM | 0In Stock | Reel | ||||||||||||||||||
Mfr: RN1316,LXGF(T TTI: RN1316LXGF(T Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN TRANSIST ARRAY 50V USM | Not Available Online | Reel |