Bipolar Transistors - BJT
1.637 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BC846BS-R1-00001 TTI: BC846BS-R1-00001 Panjit Bipolar Transistors - BJT NPN BIP TRANSIST 65V SOT363 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC847BPN-AU-R2-000A1 TTI: BC847BPN-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN/PNP DL TRANS 45V SOT363 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC847BPN-R2-00001 TTI: BC847BPN-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN/PNP DL TRANS 45V SOT363 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC847CW-R1-00001 TTI: BC847CW-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC848B-R1-00001 TTI: BC848B-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 30V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC848BW-R1-00001 TTI: BC848BW-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 30V SOT323 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC849C-R1-00001 TTI: BC849C-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 30V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC850B-AU-R1-000A1 TTI: BC850B-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: BC856A-AU-R1-000A1 TTI: BC856A-AU-R1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -65V SOT23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: 2SB1197A-R2-00001 TTI: 2SB1197A-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -50V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC857A-R1-00001 TTI: BC857A-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC857C-R2-00001 TTI: BC857C-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT PNP BIP TRANSIST -45V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: BC847BS-AU-R2-000A1 TTI: BC847BS-AU-R2-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 45V SOT363 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: MMBT3906W-R1-00001 TTI: MMBT3906W-R1-00001 Panjit Bipolar Transistors - BJT PNP BIP TRANSIST -40V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | PNP | Single | 200 mA | 40 V | 40 V | 5 V | 400 mV | 150 mW | 250 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: MMBT4401W-R1-00001 TTI: MMBT4401W-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN BIP TRANSIST 40V SOT323 | 0In Stock | Si | SMD/SMT | SOT-323-3 | NPN | Single | 600 mA | 40 V | 60 V | 6 V | 750 mV | 225 mW | 250 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: MMBTA06-R2-00001 TTI: MMBTA06-R2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN HIGH VOL TRANS 80V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: MMDT3904-R1-00001 TTI: MMDT3904-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT DUAL NPN TRANS 40V SOT363 | 0In Stock | Si | SMD/SMT | SOT-363-6 | NPN | Dual | 200 mA | 40 V | 60 V | 6 V | 300 mV | 225 mW | - 55 C | + 150 C | Reel | |||||
Mfr: MMDT4401-R1-00001 TTI: MMDT4401-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT DUAL NPN TRANS 40V SOT363 | 0In Stock | Reel | ||||||||||||||||||
Mfr: IMZ1AS-AU-S1-000A1 TTI: IMZ1AS-AU-S1-000A1 Panjit Availability: 0In StockBipolar Transistors - BJT PNP/NPN DL TRANS 50V SOT23-6L | 0In Stock | Si | SMD/SMT | SOT-23-6 | AEC-Q101 | Reel | ||||||||||||||
Mfr: PBHV8110DA-R1-00001 TTI: PBHV8110DA-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN LV TRANSIST 100V SOT23 | 0In Stock | Reel | ||||||||||||||||||
Mfr: PBHV8110DH-R1-00001 TTI: PBHV8110DH-R1-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN LV TRANSIST 100V SOT89 | 0In Stock | Si | SMD/SMT | SOT-89-3 | Reel | |||||||||||||||
TTI: PBHV9110DH-AU-R1 Panjit Availability: 0In StockBipolar Transistors - BJT PNP LV TRANSIST -100V SOT89 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||||
Mfr: PBSS4232DD-L2-00001 TTI: PBSS4232DD-L2-00001 Panjit Availability: 0In StockBipolar Transistors - BJT NPN LV TRANSIST 32V TO252AA | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | NPN | Single | 2 A | 32 V | 40 V | 5 V | 350 mV | 2 W | 270 MHz | - 55 C | + 150 C | Reel | ||||
Mfr: 2SC5810(T2LPED,ZF) TTI: 2SC5810(T2LPED,ZF) Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN BIP TRANSIST 50V PW-MINI | Not Available Online | Reel | ||||||||||||||||||
Mfr: RN1301,LF(T TTI: RN1301,LF(T Toshiba Availability: 0In StockBipolar Transistors - BJT NPN TRANSIST ARRAY 50V USM | 0In Stock | Reel |