Bipolar Transistors - BJT
1.637 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Through Hole | TO-39-3 | NPN | Single | 1.5 A | 35 V | 80 V | 6 V | 800 mW | 100 MHz | - 65 C | + 150 C | |||||||
Not Available Online | Si | Through Hole | TO-3-2 | NPN | Single | 60 V | 160 W | 4 MHz | ||||||||||||
Mfr: 2N5416CSM4 TTI: Not Assigned Cicor Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR SMALL SIGNAL | Not Available Online | Si | Through Hole | TO-39-3 | PNP | Single | 300 V | 350 V | 6 V | 1 W | 15 MHz | - 65 C | + 200 C | |||||||
Mfr: 2N5153-220M TTI: Not Assigned Cicor Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR POWER TRANSISTOR | Not Available Online | Si | Through Hole | TO-220-3 | PNP | Single | 10 A | 80 V | 100 V | 5.5 V | 1.5 V | 4.4 W | - 65 C | + 200 C | ||||||
Not Available Online | Si | Through Hole | TO-3-2 | NPN | Single | 15 A | 450 V | 8 V | 1.5 V | 175 W | 3 MHz | - 65 C | + 200 C | |||||||
Mfr: 2N3501DCSM TTI: Not Assigned Cicor Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR SMALL SIGNAL | Not Available Online | Si | Through Hole | TO-39-3 | NPN | Single | 150 V | 150 V | 6 V | 1 W | 150 MHz | - 65 C | + 200 C | |||||||
Mfr: 2N2907ACSM4-JQR-B TTI: Not Assigned Cicor Availability: Not Available OnlineBipolar Transistors - BJT -60V HERMET SMD PNP TRANS MIL | Not Available Online | Si | Through Hole | TO-18-3 | PNP | Single | 60 V | 60 V | 5 V | 1.6 V | 400 mW | 200 MHz | - 65 C | + 200 C | ||||||
Mfr: 2N2905ACSM-QR-B TTI: Not Assigned Cicor Availability: Not Available OnlineBipolar Transistors - BJT BIPOLAR SMALL SIGNAL | Not Available Online | Si | Through Hole | TO-39-3 | PNP | Single | 60 V | 60 V | 5 V | 1.6 V | 3 W | - 65 C | + 200 C | |||||||
Not Available Online | Si | SMD/SMT | TO-66-2 | PNP | Single | 10 A | 80 V | 80 V | 7 V | 600 mV | 25 W | 3 MHz | - 65 C | + 200 C | ||||||
Mfr: TPCP8701(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Transistor NPN Dual 50V 2A | Not Available Online | Si | NPN | Dual | 3 A | 50 V | 100 V | 7 V | 1.77 W | + 150 C | TPCP8701 | Reel | ||||||||
Not Available Online | SMD/SMT | SC-62-3 | PNP | Single | 200 mA | 45 V | 60 V | 5 V | 300 mV | - 55 C | + 150 C | 2SA | ||||||||
Not Available Online | SMD/SMT | 2-7J1A-3 | PNP | Single | 10 A | 50 V | 50 V | 7 V | 270 mV | - 55 C | + 150 C | 2SA | ||||||||
Not Available Online | Si | Through Hole | TO-126N-3 | PNP | Single | 4 A | 80 V | 80 V | 7 V | 300 mV | 1.5 W | - 55 C | + 150 C | TTA008B | ||||||
Not Available Online | Si | Through Hole | TO-126N-3 | NPN | Single | 4 A | 160 V | 160 V | 7 V | 300 mV | 1.5 W | 150 MHz | - 55 C | + 150 C | TTC015B | |||||
Not Available Online | Si | Through Hole | TO-3P-3 | PNP | Single | 15 A | 230 V | 230 V | 5 V | 1.5 V | 30 MHz | - 55 C | + 150 C | 2SA | ||||||
Not Available Online | Si | Through Hole | TO-3PL-3 | NPN | Single | 15 A | 200 V | 200 V | 5 V | 400 mV | 220 W | 30 MHz | - 55 C | + 150 C | ||||||
Mfr: 2SA1362-GR,LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SA1362 | |||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: TTC011BQ(S TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN BIP TRANS 230V TO126 | Not Available Online | Si | Through Hole | TO-126N-3 | NPN | Single | 2 A | 230 V | 230 V | 5 V | 1.5 V | 1.5 W | - 55 C | + 150 C | TTC011B | |||||
Mfr: RN1306LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN TRANSIST ARRAY 50V USM | Not Available Online | |||||||||||||||||||
Mfr: RN1309LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN TRANSIST ARRAY 50V USM | Not Available Online | |||||||||||||||||||
Mfr: RN2309LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP TRANSIST ARRAY -50V USM | Not Available Online | |||||||||||||||||||
Mfr: DMC506E20R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT Composite Transistor SC-113DB/SOT-363 | Not Available Online | Si | SMD/SMT | SMini-6 | NPN | Dual | 15 mA | 20 V | 30 V | 3 V | 150 mW | 650 MHz | + 150 C | DMC | Reel | |||||
Mfr: 2SA1588-O(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP Transistor -30V USM -0.5A -0.25V | Not Available Online | Si | SMD/SMT | SC-70-3 | PNP | Single | 500 mA | 30 V | 35 V | 5 V | 100 mV | 100 mW | 200 MHz | - 55 C | + 125 C | 2SA1588 | Reel | |||
Mfr: 2SA1587-GRLF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT PNP BIP TRANSIST -120V USM | Not Available Online | Si | 2SA1587 |