Bipolar Transistors - BJT
1.637 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | ||||||||||||||||||||
Mfr: HN4B01JE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT Vceo=-50V Vceo=50V | Not Available Online | Si | NPN, PNP | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mW | 80 MHz | + 150 C | HN4B01 | Reel | ||||||||
0In Stock | Si | SMD/SMT | PNP | Single | 150 mA | 50 V | 50 V | 5 V | 180 mV | 150 mW | 80 MHz | + 150 C | AEC-Q101 | 2SA2154MFV | Reel | ||||||
Mfr: 2SC4116-O(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT USM PLN TRANSISTOR Pd=100mW F=80MHz | 0In Stock | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | Reel | |||||||
Mfr: HN1B01FU-GR,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq Sm-Signal Amp | 0In Stock | Si | SMD/SMT | SOT-363-6 | NPN, PNP | Dual | 150 mA | 50 V | 50 V, 60 V | 5 V | 100 mV | 200 mW | 150 MHz, 120 MHz | + 125 C | AEC-Q101 | HN1B01 | Reel | ||||
Mfr: 2SA1162-O,LXHF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT AUTO AEC-Q PNP Tr VCEO:-50V Ic:-0.15A hFE:70-140 SOT-346 (S-Mini) | 0In Stock | Si | SMD/SMT | S-Mini-3 | PNP | Single | 50 V | 50 V | 5 V | 100 mV | 150 mW | 80 MHz | + 125 C | AEC-Q200 | Reel | 2SA1162-O,LXHF(B | |||||
Mfr: 2SA1832-GR,LXHF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT AUTO AEC-Q PNP Tr VCEO:-50V Ic:-0.15A hFE:200-400 SOT-416 (SSM) | 0In Stock | Si | SMD/SMT | SSM-3 | PNP | Single | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 125 C | AEC-Q200 | Reel | 2SA1832-GR,LXHF(B | |||||
Mfr: HN1A01FE-GR,LXHF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUTO AEC-Q PNP + PNP Tr VCEO:-50V Ic:-0.15A hFE:200-400 SOT-563 (ES6) | Not Available Online | Si | SMD/SMT | ES-6 | PNP | Dual | 50 V | 50 V | 5 V | 100 mV | 100 mW | 80 MHz | + 150 C | AEC-Q200 | Reel | HN1A01FE-GR,LXHF(B | |||||
Mfr: HN1B01FU-Y,LXHF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT AUTO AEC-Q PNP + NPN Tr VCEO:-50V Ic:-0.15A hFE:120-400 SOT-363 (US6) | 0In Stock | Si | SMD/SMT | US-6 | NPN, PNP | Dual | 50 V | 60 V | 5 V | 100 mV | 200 mW | 120 MHz, 150 MHz | + 125 C | AEC-Q200 | Reel | HN1B01FU-Y,LXHF(B | |||||
Mfr: 2SC4738-Y,LXHF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN Bipolar Transistor, 50 V, 0.15 A, SOT-416(SSM) AEC-Q101 | 0In Stock | Si | SMD/SMT | SSM-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 100 mV | 120 mW | 80 MHz | + 150 C | AEC-Q101 | Reel | |||||
Mfr: HN1C01F-GR(TE85L,F TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Trans LFreq 50V NPN NPN 0.15A | 0In Stock | Si | SMD/SMT | SOT-26-6 | NPN | Dual | 150 mA | 50 V | 60 V | 5 V | 100 mV | 300 mW | 80 MHz | + 125 C | HN1C01 | Reel | |||||
Mfr: 2SA1313-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT S-MINI PLN TRANSIST Pd=200mW F=200MHz | 0In Stock | Si | SMD/SMT | TO-236-3 | PNP | Single | 500 mA | 50 V | 50 V | 5 V | 100 mV | 200 mW | 200 MHz | + 150 C | AEC-Q101 | 2SA1313 | Reel | ||||
Mfr: HN1C03F-B(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Dual Trans NPN x 2 20V, 0.3A, SM6 | 0In Stock | Si | SMD/SMT | SOT-26-6 | NPN | Dual | 300 mA | 20 V | 50 V | 25 V | 42 mV | 300 mW | 30 MHz | + 150 C | HN1C03 | Reel | |||||
Mfr: TTC5200(Q) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN PWR Amp Trans 15A 150W 230V | 0In Stock | Si | Through Hole | 2-21F1A-3 | NPN | Single | 15 A | 230 V | 230 V | 5 V | 3 V | 150 W | 30 MHz | + 150 C | TTC5200 | Tray | |||||
0In Stock | Si | Through Hole | TO-126N-3 | NPN | Single | 2 A | 160 V | 160 V | 7 V | 300 mV | 1.5 W | 150 MHz | + 150 C | TTC015B | Tray | ||||||
Mfr: TBC847B,LM TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT BJT NPN 0.15A 50V | 0In Stock | Si | SMD/SMT | SOT-23-3 | NPN | Single | 150 mA | 50 V | 60 V | 6 V | 170 mV | 320 mW | 100 MHz | + 150 C | TBC8X7 | Reel | |||||
Mfr: 2SC2712-Y,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor Lo Freq 0.15A 50V | 0In Stock | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | AEC-Q101 | Reel | |||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: 2SC6026MFVGR,L3F TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT VESM PLN | 0In Stock | Si | SMD/SMT | SOT-723-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 150 mV | 150 mW | 60 MHz | + 150 C | AEC-Q101 | 2SC6026 | Reel | ||||
Mfr: HN4C51J(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Trans LFreq 120V NPN NPN 0.1A | 0In Stock | Si | SMD/SMT | SOT-25-5 | NPN | Dual | 100 mA | 120 V | 120 V | 5 V | 300 mV | 300 mW | 100 MHz | + 150 C | HN4C51 | Reel | |||||
0In Stock | Si | SMD/SMT | PNP | Single | 2.5 A | 20 V | 20 V | 7 V | 190 mV | 800 mW | + 150 C | AEC-Q101 | Reel | ||||||||
Mfr: 2SA1313-O(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT S-MINI PLN TRANSIST Pd=200mW F=200MHz | 0In Stock | Si | SMD/SMT | PNP | Single | 500 mA | 50 V | 50 V | 5 V | 100 mV | 200 mW | 200 MHz | + 150 C | Reel | |||||||
0In Stock | Si | SMD/SMT | SC-59-3 | PNP | Single | 800 mA | 15 V | 15 V | 5 V | 200 mV | 200 mW | 120 MHz | + 150 C | AEC-Q101 | 2SA1362 | Reel | |||||
0In Stock | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 150 mV | 150 mW | 60 MHz | + 150 C | AEC-Q101 | 2SC6026 | Reel | ||||||
0In Stock | Si | SMD/SMT | NPN | Single | 500 mA | 50 V | 50 V | 5 V | 400 mV | 200 mW | 100 MHz | + 150 C | Reel |