• Transistors
  • Bipolar Transistors - BJT

2SA1313 - Bipolar Transistors - BJT

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SA1313-Y,LF
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT S-MINI PLN TRANSIST Pd=200mW F=200MHz

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-236-3
PNP
Single
500 mA
50 V
50 V
5 V
100 mV
200 mW
200 MHz
+ 150 C
AEC-Q101
2SA1313
Reel
Datasheet
Mfr: 2SA1313YT5LFT
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT SM SIG POWER TRANS

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-236MOD-3
PNP
Single
500 mA
50 V
50 V
5 V
200 mW
200 MHz
- 55 C
+ 150 C
2SA1313
Reel
Datasheet
Mfr: 2SA1313-Y(TE85L,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT Bipolar Small-Signal Transistors

Not Available Online

Call
or
View Details
Si
S-Mini-3
PNP
Single
500 mA
50 V
50 V
5 V
200 mW
200 MHz
+ 150 C
2SA1313
Reel