2SC2712 - Bipolar Transistors - BJT
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC2712-BL,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor Lo Freq 0.15A 50V | 0In Stock | Si | SMD/SMT | TO-236-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | AEC-Q101 | 2SC2712 | Reel | ||
Mfr: 2SC2712-OTE85LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT NPN 0.15A IC 50V Gen Purp Trans | 0In Stock | Si | SMD/SMT | SOT-346-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | 2SC2712 | Reel | |||
Mfr: 2SC2712-GR(TE85L,F TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 150mA 50V | Not Available Online | Si | SMD/SMT | 2-3F1A | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | 2SC2712 | Reel | |||
Mfr: 2SC2712S-GR,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SM Sig PNP Trans VCEO -50V IC -150mA | Not Available Online | Si | SMD/SMT | SC-59-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | 2SC2712 | Reel | |||
Mfr: 2SC2712GRT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT BiPolar Trans NPN 50V 150mA LF | Not Available Online | Si | SMD/SMT | S-Mini-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 200 mW | 80 MHz | - 55 C | + 150 C | 2SC2712 | ||||
Not Available Online | Si | SMD/SMT | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | 2SC2712 | ||||||
Mfr: 2SC2712BLT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT x34 Small Signal Transistor | Not Available Online | Si | SMD/SMT | TO-236MOD-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 200 mW | 80 MHz | - 55 C | + 150 C | 2SC2712 | ||||
Mfr: 2SC2712-GR(TE85LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN BIP TRANSIST 50V S-MINI | Not Available Online | Si | SMD/SMT | 2-3F1A | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | 2SC2712 | ||||
Mfr: 2SC2712S-Y,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT SM Sig NPN Trans VCEO -50V IC -150mA | Not Available Online | Si | SMD/SMT | SC-59-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | 2SC2712 | Reel | |||
Mfr: 2SC2712-Y(TLSPF,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT AUDIO FREQ NPN TRAN 50V 0.15A 3-PIN | Not Available Online | Si | SMD/SMT | TO-236MOD-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | 2SC2712 | Reel | |||
Mfr: 2SC2712-YT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT x34 Small Signal Transistor | Not Available Online | Si | SMD/SMT | SC-59-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 200 mW | 80 MHz | - 55 C | + 150 C | 2SC2712 | Reel | |||
Not Available Online | Si | SMD/SMT | TO-236-3 | NPN | Single | 150 mA | 50 V | 60 V | 5 V | 250 mV | 150 mW | 80 MHz | - 55 C | + 125 C | 2SC2712 |