• Transistors
  • Bipolar Transistors - BJT

2SC3303 - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SC3303-Y(T6L1,NQ)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Bipolar Transistors - BJT NPN VCE 0.4V IC 3A Tstg 1.0 VCEO 80V

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-252-3
NPN
Single
5 A
80 V
100 V
7 V
200 mV
20 W
120 MHz
- 55 C
+ 150 C
2SC3303
Reel