2SC4117 - Bipolar Transistors - BJT
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC4117-BL,LF TTI: Not Assigned Toshiba Availability: 0In StockBipolar Transistors - BJT Transistor for Low Freq. Amplification | 0In Stock | Si | SMD/SMT | SC-70-3 | NPN | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 100 mW | 100 MHz | + 125 C | AEC-Q101 | 2SC4117 | Reel | |||
0In Stock | Si | SMD/SMT | NPN | Single | 100 mA | 120 V | 120 V | 5 V | 300 mV | 100 mW | 100 MHz | + 125 C | AEC-Q101 | 2SC4117 | Reel | |||||
Mfr: 2SC4117-BL(TE85L,F TTI: 2SC4117-BL(TE85LF Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN BIP TRANSIST 120V USM | Not Available Online | Si | 2SC4117 | Reel | ||||||||||||||||
Mfr: 2SC4117-GR,LF(B TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SC4117 | |||||||||||||||||
Mfr: 2SC4117-GR,LXGF(T TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SC4117 |