• Transistors
  • Bipolar Transistors - BJT

2SC5949 - Bipolar Transistors - BJT

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: 2SC5949-O(Q)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Bipolar Transistors - BJT Transistor NPN 200V 15A

Not Available Online

Call
or
View Details
Si
Through Hole
TO-3PL-3
NPN
Single
15 A
200 V
200 V
5 V
400 mV
220 W
30 MHz
- 55 C
+ 150 C
2SC5949
Tray
2SC5949-R(Q) Toshiba
Datasheet
Mfr: 2SC5949-R(Q)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Bipolar Transistors - BJT Transistor NPN 200V 15A

Not Available Online

Call
or
View Details
Si
Through Hole
TO-3PL-3
NPN
Single
15 A
200 V
200 V
5 V
400 mV
220 W
30 MHz
- 55 C
+ 150 C
2SC5949