2SC6026CT - Bipolar Transistors - BJT
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2SC6026CT-GR TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 100mA 50V | Not Available Online | Si | SMD/SMT | FSM-3 | NPN | Single | 50 V | 60 V | 5 V | 50 mW | 60 MHz | 2SC6026CT | Reel | |||||||
Mfr: 2SC6026CT-Y(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 100mA 50V | Not Available Online | Si | SMD/SMT | FSM-3 | NPN | Single | 50 V | 60 V | 5 V | 100 mW | 60 MHz | 2SC6026CT | Reel | |||||||
Not Available Online | Si | 2SC6026CT | ||||||||||||||||||
Mfr: 2SC6026CT-Y,L3F(B TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | 2SC6026CT | |||||||||||||||||
Mfr: 2SC6026CTGRTPL3 TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT 100mA 50V | Not Available Online | Si | 2SC6026CT | Reel |