DMC - Bipolar Transistors - BJT
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DMC506E20R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineBipolar Transistors - BJT Composite Transistor SC-113DB/SOT-363 | Not Available Online | Si | SMD/SMT | SMini-6 | NPN | Dual | 15 mA | 20 V | 30 V | 3 V | 150 mW | 650 MHz | + 150 C | DMC | Reel |