• Transistors
  • Bipolar Transistors - BJT

TTA0002 - Bipolar Transistors - BJT

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Configuration
Maximum DC Collector Current
Collector- Emitter Voltage VCEO Max
Collector- Base Voltage VCBO
Emitter- Base Voltage VEBO
Collector-Emitter Saturation Voltage
Pd - Power Dissipation
Gain Bandwidth Product fT
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: TTA0002(Q)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Bipolar Transistors - BJT BJT PNP -18A 180W 80 HFE -2V Trans

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
2-21F1A-3
PNP
Single
18 A
160 V
160 V
5 V
2 V
180 W
30 MHz
+ 150 C
TTA0002
Tray