TTC015B - Bipolar Transistors - BJT
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | Through Hole | TO-126N-3 | NPN | Single | 2 A | 160 V | 160 V | 7 V | 300 mV | 1.5 W | 150 MHz | + 150 C | TTC015B | Tray | |||||
Mfr: TTC015BQ(S TTI: Not Assigned Toshiba Availability: Not Available OnlineBipolar Transistors - BJT NPN BIP TRANS 160V TO126 | Not Available Online | Si | Through Hole | TO-126N-3 | NPN | Single | 4 A | 160 V | 160 V | 7 V | 300 mV | 1.5 W | 150 MHz | - 55 C | + 150 C | TTC015B | ||||
Not Available Online | Si | Through Hole | TO-126N-3 | NPN | Single | 4 A | 160 V | 160 V | 7 V | 300 mV | 1.5 W | 150 MHz | - 55 C | + 150 C | TTC015B |