• Transistors
  • Darlington Transistors

2SB1682 - Toshiba - Darlington Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Collector- Emitter Voltage VCEO Max
Emitter- Base Voltage VEBO
Collector- Base Voltage VCBO
Maximum DC Collector Current
Maximum Collector Cut-off Current
Pd - Power Dissipation
Mounting Style
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
2SB1682(Q) Toshiba
Datasheet
Mfr: 2SB1682(Q)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Darlington Transistors PNP 160V 2A Transistor

Not Available Online

Call
or
View Details
Call to Verify
Single
PNP
160 V
5 V
160 V
8 A
10 uA
Through Hole
TO-3
2SB1682
Reel