Darlington Transistors
261 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Collector- Base Voltage VCBO | Maximum DC Collector Current | Maximum Collector Cut-off Current | Pd - Power Dissipation | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Single | PNP | 100 V | 5 V | 120 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | Reel | |||||||
Not Available Online | 100 V | Reel | |||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||
Not Available Online | Single | NPN | 60 V | 5 V | 60 V | 4 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | Reel | |||||||
Not Available Online | Reel | ||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||
Mfr: ULN2003APG(O,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7-ch 500mA 50V 2.7 kOhm 5V CMOS | Not Available Online | Array 7 | NPN | 760 mW | Through Hole | DIP-16 | - 40 C | + 85 C | ULN2003APG | Reel | |||||||||
Not Available Online | Single | PNP | 80 V | 5 V | 80 V | 6 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | Single | NPN | 80 V | 5 V | 80 V | 12 A | 400 uA | SMD/SMT | SOT-93 | - 65 C | + 150 C | ||||||||
Not Available Online | Single | NPN | 100 V | 5 V | 100 V | 4 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | Single | PNP | 120 V | 5 V | 80 V | 4 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | Single | PNP | 100 V | 5 V | 100 V | 4 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | Single | NPN | 100 V | 5 V | 100 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | Single | PNP | 45 V | 5 V | 45 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | Single | PNP | 100 V | 5 V | 100 V | 12 A | 400 uA | SMD/SMT | SOT-93 | - 65 C | + 150 C | Reel | |||||||
Mfr: ULN2003AFWG(5,EL,M TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7CH. 50V/.5A IFD IC | Not Available Online | Array 7 | NPN | 50 V | 500 mA | SMD/SMT | SOP-16 | - 40 C | + 85 C | ULN2003AFWG | Reel | ||||||||
Mfr: ULN2004AFWG(O,NEHZ TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7-Ch 500mA 50V NPN Darlington Trans | Not Available Online | ULN2004AFWG | Reel | ||||||||||||||||
Not Available Online | Single | PNP | 80 V | 5 V | 80 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | 60 V | Reel | |||||||||||||||||
Not Available Online | 100 V | Reel |