Darlington Transistors
261 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Collector- Base Voltage VCBO | Maximum DC Collector Current | Maximum Collector Cut-off Current | Pd - Power Dissipation | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Single | PNP | 45 V | 5 V | 45 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | Reel | |||||||
Mfr: ULN2003APG(5,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7CH. 50V/.5A IFD IC | Not Available Online | Array 7 | NPN | 50 V | 500 mA | Through Hole | PDIP-16 | - 40 C | + 85 C | ULN2003APG | |||||||||
Not Available Online | 60 V | Reel | |||||||||||||||||
Not Available Online | 8 V | Reel | |||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||
Not Available Online | Single | PNP | 100 V | 5 V | 100 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | Single | PNP | 45 V | 5 V | 45 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | Single | NPN | 45 V | 5 V | 45 V | 12 A | 100 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Mfr: ULN2003APG(C,N,HZA TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7-Circuit 2.7kOhm 500mA 50V VCE 1K HFE | Not Available Online | Array | NPN | 1.6 V | 1.47 W | Through Hole | DIP-16 | - 40 C | + 85 C | ULN2003APG | Tube | ||||||||
Not Available Online | Reel |