Darlington Transistors
261 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Collector- Base Voltage VCBO | Maximum DC Collector Current | Maximum Collector Cut-off Current | Pd - Power Dissipation | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Single | NPN | 100 V | 5 V | 100 V | 6 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | Reel | ||||||||||||||||||
Not Available Online | Single | NPN | 120 V | 5 V | 140 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | 100 V | Reel | |||||||||||||||||
Not Available Online | Single | PNP | 45 V | 5 V | 45 V | 6 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | Single | NPN | 45 V | 5 V | 45 V | 6 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | Single | NPN | 100 V | 5 V | 100 V | 10 A | 1 mA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | Single | PNP | 80 V | 5 V | 80 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | Tube | |||||||
Not Available Online | Single | NPN | 80 V | 5 V | 80 V | 15 A | 500 uA | SMD/SMT | SOT-93 | - 65 C | + 150 C | ||||||||
Not Available Online | Single | PNP | 120 V | 5 V | 120 V | 4 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | Single | PNP | 100 V | 5 V | 100 V | 12 A | 100 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | Tube | |||||||
Not Available Online | Single | PNP | 60 V | 5 V | 80 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | Single | PNP | 80 V | 5 V | 100 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | Single | PNP | 80 V | 5 V | 80 V | 4 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | Single | NPN | 120 V | 5 V | 120 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | Single | PNP | 100 V | 5 V | 100 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | Single | PNP | 100 V | 5 V | 100 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | Single | NPN | 60 V | 5 V | 60 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | Single | NPN | 100 V | 5 V | 100 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | Tube | |||||||
Not Available Online | Single | PNP | 60 V | 5 V | 60 V | 8 A | 200 uA | Through Hole | TO-220-3 | - 65 C | + 150 C | ||||||||
Not Available Online | 100 V | Reel | |||||||||||||||||
Mfr: ULN2004AFWG(5,EL,M TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors | Not Available Online | Array 7 | NPN | 50 V | 500 mA | SMD/SMT | SOP-16 | - 40 C | + 85 C | ULN2004AFWG | |||||||||
Mfr: ULN2803AFWG(5,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 8CH. 50V/.5A IFD IC | Not Available Online | Octal | NPN | 50 V | 500 mA | SMD/SMT | SOP -18 | - 40 C | + 85 C | ULN2803AFWG | |||||||||
Mfr: ULN2003AFWG(SC,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 7CH. 50V/.5A IFD IC | Not Available Online | Array 7 | NPN | 50 V | 500 mA | SMD/SMT | SOP-16 | - 40 C | + 85 C | ULN2003AFWG | |||||||||
Not Available Online | Single | NPN | 80 V | 5 V | 80 V | 12 A | 400 uA | SMD/SMT | SOT-93 | - 65 C | + 150 C | Reel |