ULN2803APG - Darlington Transistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Collector- Emitter Voltage VCEO Max | Emitter- Base Voltage VEBO | Collector- Base Voltage VCBO | Maximum DC Collector Current | Maximum Collector Cut-off Current | Pd - Power Dissipation | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ULN2803APG(O,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 8-ch 500mA 50V 2.7 kOhm 5V CMOS | Not Available Online | Octal | NPN | 1.6 V | 500 mA | Through Hole | PDIP-18 | - 40 C | + 85 C | ULN2803APG | Tray | ||||||||
Mfr: ULN2803APG(O,N,HZN TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 8-Ch 500mA 50V NPN Darlington Trans | Not Available Online | Octal | NPN | 500 mA | 1.47 W | Through Hole | PDIP-18 | - 40 C | + 85 C | ULN2803APG | Reel | ||||||||
Mfr: ULN2803APG(CNHZN) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors INTERFACE DRIVER WITH TTL | Not Available Online | Octal | NPN | 50 V | 500 mA | 760 mW | Through Hole | DIP-18 | - 40 C | + 85 C | ULN2803APG | Tray | |||||||
Mfr: ULN2803APG(O,N,HZA TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 8-Ch 500mA 50V 2.7kOhm Sink Driver | Not Available Online | ULN2803APG | Reel | ||||||||||||||||
Mfr: ULN2803APG(5,M) TTI: Not Assigned Toshiba Availability: Not Available OnlineDarlington Transistors 8CH. 50V/.5A IFD IC | Not Available Online | Octal | NPN | 50 V | 500 mA | Through Hole | DIP-18 | - 40 C | + 85 C | ULN2803APG |