Digital Transistors
1.781 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1502(TE85L,F) TTI: RN1502(TE85L,F) Toshiba Availability: 12.000In StockDigital Transistors Gen Trans NPN x 2 SMV, 50V, 100A | 12.000In Stock | Dual | NPN | 10 kOhms | 1 | SMD/SMT | SMV-5 | 50 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | RN1502 | Reel | |||||
Mfr: RN1502(TE85L,F) TTI: RN1502(TE85LF) Toshiba Availability: 12.000In StockDigital Transistors NPN TRANSIST ARRAY 50V SMV | 12.000In Stock | RN1502 | Reel | |||||||||||||||||||
Mfr: RN4986FE,LF(CT TTI: RN4986FE,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | SOT-563 | 80 | 50 V | 100 mA | 100 mW | RN4986 | Reel | ||||||||||
Mfr: RN4987,LF(CT TTI: RN4987,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 10 kOhms | 0.213 | SMD/SMT | SOT-363-6 | 80 | 50 V | 100 mA | 200 mW | RN4987 | Reel | ||||||||||
Mfr: RN2108,LF(CT TTI: RN2108,LF(CT Toshiba Availability: 0In StockDigital Transistors PNP TRANSIST ARRAY -50V SSM | 0In Stock | Dual | PNP | 47 kOhms | SMD/SMT | SMD-3 | 80 | - 50 V | 100 mW | - 55 C | + 150 C | RN2108 | Reel | |||||||||
Mfr: RN1108,LF(CT TTI: RN1108,LF(CT Toshiba Availability: 0In StockDigital Transistors 22kohm 47kohm 0.1A SOT-346 50V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: RN2905FE,LF(CT TTI: RN2905FE,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 2.2 kOhms | 0.0468 | SMD/SMT | SOT-563 | 80 | - 50 V | - 100 mA | 100 mW | RN2905 | Reel | ||||||||||
Mfr: RN1104,LF(CT TTI: RN1104,LF(CT Toshiba Availability: 0In StockDigital Transistors NPN 50V 0.1A TRANSISTOR LOG | 0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | SC-75-3 | 80 | 250 MHz | 50 V | 100 mA | 100 mW | - 55 C | + 150 C | RN1104 | Reel | ||||||
Mfr: RN2902,LF(CT TTI: RN2902,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 10 kOhms | 1 | SMD/SMT | SOT-363-6 | 50 | - 50 V | - 100 mA | 200 mW | RN2902 | Reel | ||||||||||
Mfr: RN1604(TE85L,F) TTI: RN1604(TE85L,F) Toshiba Availability: 0In StockDigital Transistors NPN TRANSIST ARRAY 50V SM6 | 0In Stock | Dual | NPN | 47 kOhms | 1 | SMD/SMT | SM-6 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | Reel | ||||||
Mfr: RN1901FE,LXHF(CT TTI: RN1901FE,LXHF(CT Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN x 2 Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=50V, IC=0.1A (SOT-563) | 0In Stock | Dual | NPN | 4.7 kOhms | 1 | SMD/SMT | ES-6 | 30 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | Reel | RN1901FE,LXHF(CB | ||||||||
Mfr: RN1506(TE85L,F) TTI: RN1506(TE85L,F) Toshiba Availability: 0In StockDigital Transistors Gen Trans NPN x 2 SMV, 50V, 100A | 0In Stock | Dual | NPN | 4.7 kOhms | 0.1 | SMD/SMT | SMV-5 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | RN1506 | Reel | |||||
Mfr: RN1904,LF(CT TTI: RN1904,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 47 kOhms | 1 | SMD/SMT | SOT-363-6 | 80 | 50 V | 100 mA | 200 mW | RN1904 | Reel | ||||||||||
Mfr: RN4606(TE85L,F) TTI: RN4606(TE85L,F) Toshiba Availability: 0In StockDigital Transistors BRT PNP NPN 100mA -50V | 0In Stock | Dual | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | SOT-26-6 | 80 | 50 V | 100 mA | 300 mW | RN4606 | Reel | |||||||||
Mfr: RN1903,LF(CT TTI: RN1903,LF(CT Toshiba Availability: 0In StockDigital Transistors BIAS RESISTOR Built- in Transistor 2-in-1 | 0In Stock | RN1903 | Reel | |||||||||||||||||||
Mfr: RN1907FE,LF(CT TTI: RN1907FE,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 10 kOhms | 0.213 | SMD/SMT | SOT-563 | 80 | 50 V | 100 mA | 100 mW | RN1907 | Reel | ||||||||||
Mfr: RN2605(TE85L,F) TTI: RN2605(TE85L,F) Toshiba Availability: 0In StockDigital Transistors PNP TRANSIST ARRAY -50V US6 | 0In Stock | Dual | PNP | 2.2 kOhms | 0.0468 | SMD/SMT | SM-6 | 80 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 300 mW | - 55 C | + 150 C | Reel | ||||||
Mfr: RN2424(TE85L,F) TTI: RN2424(TE85L,F) Toshiba Availability: Not Available OnlineDigital Transistors 10kohm 10kohm 0.8A SOT-346 50V | Not Available Online | Reel | ||||||||||||||||||||
Mfr: RN1910,LF(CT TTI: RN1910,LF(CT Toshiba Availability: 0In StockDigital Transistors BIAS RESISTOR Built- in Transistor 2-in-1 | 0In Stock | RN1910 | Reel | |||||||||||||||||||
Mfr: RN4982,LF(CT TTI: RN4982,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 10 kOhms | 1 | SMD/SMT | SOT-363-6 | 50 | 50 V | 100 mA | 200 mW | RN4982 | Reel | ||||||||||
Mfr: RN1910FE,LF(CT TTI: RN1910FE,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 4.7 kOhms | SMD/SMT | SOT-563 | 120 | 50 V | 100 mA | 100 mW | RN1910 | Reel | |||||||||||
Mfr: RN1906,LF(CT TTI: RN1906,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 4.7 kOhms | 0.1 | SMD/SMT | SOT-363-6 | 80 | 50 V | 100 mA | 200 mW | RN1906 | Reel | ||||||||||
Mfr: RN4982FE,LF(CT TTI: RN4982FE,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 10 kOhms | 1 | SMD/SMT | SOT-563 | 50 | 50 V | 100 mA | 100 mW | RN4982 | Reel | ||||||||||
Mfr: RN1905,LF(CT TTI: RN1905,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | SOT-363-6 | 80 | 50 V | 100 mA | 200 mW | RN1905 | Reel | ||||||||||
Mfr: RN2904,LF(CT TTI: RN2904,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 47 kOhms | 1 | SMD/SMT | SOT-363-6 | 80 | - 50 V | - 100 mA | 200 mW | RN2904 | Reel |