Toshiba - Digital Transistors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RN230x | Reel | |||||||||||||||||||
0In Stock | PNP | 4.7 kOhms | 0.1 | SMD/SMT | US-6 | 80 | - 50 V | - 100 mA | 200 mW | RN2906 | Reel | ||||||||||
0In Stock | Single | NPN | 4.7 kOhms | 0.1 | SMD/SMT | SC-70 | 80 | 50 V | 100 mA | 100 mW | RN1306 | Reel | |||||||||
Mfr: RN2904FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 47 kOhms | 1 | SMD/SMT | SOT-563 | 80 | - 50 V | - 100 mA | 100 mW | RN2904 | Reel | |||||||||
Mfr: RN4902,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 10 kOhms | 1 | SMD/SMT | SOT-363-6 | 50 | 50 V | 100 mA | 200 mW | RN4902 | Reel | |||||||||
Mfr: RN4987FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 10 kOhms | 0.213 | SMD/SMT | SOT-563 | 80 | 50 V | 100 mA | 100 mW | RN4987 | Reel | |||||||||
Mfr: RN1107,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 10 kOhms | 0.213 | SMD/SMT | SOT-416-3 | 80 | 50 V | 100 mA | 100 mW | RN1107 | Reel | |||||||||
Mfr: RN2903,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 22 kOhms | 1 | SMD/SMT | SOT-363-6 | 70 | - 50 V | - 100 mA | 200 mW | RN2903 | Reel | |||||||||
Mfr: RN4904,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 47 kOhms | 1 | SMD/SMT | SOT-363-6 | 80 | 50 V | 100 mA | 200 mW | RN4904 | Reel | |||||||||
Mfr: RN1119MFV,L37F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | NPN | 1 kOhms | SMD/SMT | SOT-723-3 | 120 | 50 V | 100 mA | 150 mW | + 150 C | RN1119MFV | Reel | ||||||||
Mfr: RN1130MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | NPN | 100 kOhms | 1 | SMD/SMT | SOT-723-3 | 100 | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | RN1130MFV | Reel | ||||||
Mfr: RN2108MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | PNP | 22 kOhms, 47 kOhms | 0.468 | SMD/SMT | SOT-723-3 | 80 | - 50 V | - 100 mA | 150 mW | + 150 C | RN2108MFV | Reel | |||||||
Mfr: RN2110MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-723-3 | 120 | - 50 V | - 100 mA | 150 mW | + 150 C | RN2110 | Reel | ||||||||
Mfr: RN1117MFV(TL3,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor NPN 100mA 50V 10kohm | 0In Stock | RN1117MFV | Reel | ||||||||||||||||||
Mfr: RN1118MFV(TL3,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor NPN 100mA 50V 47kohm | 0In Stock | RN1118MFV | Reel | ||||||||||||||||||
0In Stock | RN1304 | Reel | |||||||||||||||||||
0In Stock | RN1404 | Reel | |||||||||||||||||||
Mfr: RN2401S,LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor PNP 4.7kohm -100mA -50V | 0In Stock | RN2401 | Reel | ||||||||||||||||||
0In Stock | RN2402 | Reel | |||||||||||||||||||
Mfr: RN2706JE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans PNP x 2 ESV, -50V, -100A | 0In Stock | Dual | PNP | 4.7 kOhms | 0.1 | SMD/SMT | SMV-5 | 80 | 200 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN2706 | Reel | ||||
Mfr: RN4605(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans PNP x 2 SM6, -50V, -100A | 0In Stock | Dual | NPN, PNP | 2.2 kOhms | 0.0468 | SMD/SMT | SM-6 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 300 mW | - 55 C | + 150 C | RN4605 | Reel | ||||
Mfr: RN4902FE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans PNP x 2 ES6, -50V, -100A | 0In Stock | Dual | NPN, PNP | 10 kOhms | 1 | SMD/SMT | ES6-6 | 50 | 250 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN4902 | Reel | ||||
Mfr: RN2316(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 4.7K x 10Kohms | 0In Stock | Single | PNP | 4.7 kOhms | 0.47 | SMD/SMT | SC-70 | 50 | 50 V | - 100 mA | 100 mA | 100 mW | + 150 C | RN2316 | Reel | ||||||
Mfr: RN2117MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors -50volts 100mA 3Pin 10Kohms x 4.7Kohms | 0In Stock | PNP | 10 kOhms | 2.13 | SMD/SMT | 30 | - 50 V | - 100 mA | 150 mW | - 65 C | + 150 C | RN2117 | Reel | ||||||||
Mfr: RN1119MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor | 0In Stock | Single | NPN | 1 kOhms | SMD/SMT | SOT-723 | 120 | 50 V | 100 mA | 100 mA | 150 mW | - 65 C | + 150 C | RN1119MFV | Reel |