Toshiba - Digital Transistors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1311,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN , R1=10kOhm, VCEO=50V, IC=0.1A (SOT-323) | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | USM-3 | 120 | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | |||||||||
Mfr: RN2904,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) PNP x 2 , R1=47kOhm, R2=47kOhm, VCEO=-50V, IC=-0.1A (SOT-363) | 0In Stock | Dual | PNP | 47 kOhms | 1 | SMD/SMT | US-6 | 80 | 50 V | 100 mA | 200 mW | + 150 C | Reel | |||||||||
Mfr: RN2102,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single PNP Q1BSR=10kO, Q1BER=10kO, VCEO=-50V, IC=-0.1A (SOT-416) | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SSM-3 | 50 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2102,LXHF(CB | |||||||
Mfr: RN2106MFV,L3XHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q PNP Q1BSR=4.7kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT-723) | 0In Stock | Single | PNP | 4.7 kOhms | 0.1 | SMD/SMT | VESM-3 | 80 at - 10 mA, - 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | RN2106MFV,L3XHF(CB | |||||||
Mfr: RN2110,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single PNP Q1BSR=4.7kO, VCEO=-50V, IC=-0.1A (SOT-416) | 0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SSM-3 | 120 at - 1 mA, - 5 V | 200 MHz | 50 V | 100 mW | + 150 C | Reel | RN2110,LXHF(CB | |||||||||
Mfr: RN1101MFV,L3XHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q NPN Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=50V, IC=0.1A (SOT-723) | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | VESM-3 | 30 at 10 mA, 5 V | 50 V | 100 mA | 150 mW | + 150 C | Reel | RN1101MFV,L3XHF(CB | ||||||||
Mfr: RN1103,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN Q1BSR=22kO, Q1BER=22kO, VCEO=50V, IC=0.1A (SOT-416) | 0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | SSM-3 | 70 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1103,LXHF(CB | |||||||
Mfr: RN1115,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN Q1BSR=2.2kO, Q1BER=10kO, VCEO=50V, IC=0.1A (SOT-416) | 0In Stock | Single | NPN | 2.2 kOhms | 0.22 | SMD/SMT | SSM-3 | 50 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1115,LXHF(CB | |||||||
Mfr: RN1406,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN Q1BSR=4.7kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-346) | 0In Stock | Single | NPN | 4.7 kOhms | 0.1 | SMD/SMT | S-Mini-3 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1406,LXHF(B | |||||||
Mfr: RN1115MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BIAS RESISTOR BUILT IN TRANSISTOR | 0In Stock | RN1115MFV | Reel | |||||||||||||||||||
Mfr: RN1109,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | RN1109 | Reel | |||||||||||||||||||
Mfr: RN4990(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors PNP BRT SOT-363 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: RN1112(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 22kohm 50V 0.1A SOT-416 | 0In Stock | RN1112 | Reel | |||||||||||||||||||
Mfr: RN1118(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 47kohm 10kohm 0.1A SOT-416 50V | 0In Stock | RN1118 | Reel | |||||||||||||||||||
0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | ESV-5 | 120 | 50 V | 100 mW | - 55 C | + 150 C | Reel | |||||||||||
Mfr: RN1421TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors NPN 50V 0.8A TRANSISTOR LOG | 0In Stock | Single | NPN | 1 kOhms | 1 | SMD/SMT | 50 V | 800 mA | 800 mA | + 150 C | RN1421 | Reel | ||||||||||
Mfr: RN1424TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors NPN 50V 0.8A TRANSISTOR LOG | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-23-3 | 50 V | 800 mA | 800 mA | + 150 C | RN1424 | Reel | |||||||||
Mfr: RN2427TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors PNP 50V 0.8A TRANSISTOR LOG | 0In Stock | Single | PNP | 2.2 kOhms | 0.22 | SMD/SMT | SOT-346-3 | 90 | 200 MHz | 50 V | - 800 mA | 800 mA | 200 mW | - 55 C | + 150 C | RN2427 | Reel | |||||
Mfr: RN1602(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT NPN 2-in-1 100mA 50V | 0In Stock | Dual | NPN | 10 kOhms | 1 | SMD/SMT | SOT-26-6 | 50 | 50 V | 100 mA | 300 mW | RN1602 | Reel | |||||||||
Mfr: RN4988(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors PNP BRT SOT-363 | 0In Stock | RN4988 | Reel | |||||||||||||||||||
Mfr: RN4989(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors PNP BRT SOT-363 | 0In Stock | RN4989 | Reel | |||||||||||||||||||
0In Stock | RN230x | Reel | ||||||||||||||||||||
0In Stock | PNP | 4.7 kOhms | 0.1 | SMD/SMT | US-6 | 80 | - 50 V | - 100 mA | 200 mW | RN2906 | Reel | |||||||||||
0In Stock | Single | NPN | 4.7 kOhms | 0.1 | SMD/SMT | SC-70 | 80 | 50 V | 100 mA | 100 mW | RN1306 | Reel | ||||||||||
Mfr: RN2904FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 47 kOhms | 1 | SMD/SMT | SOT-563 | 80 | - 50 V | - 100 mA | 100 mW | RN2904 | Reel |