Toshiba - Digital Transistors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | US-6 | 80 | 50 V | 100 mA | 200 mW | RN4906 | Reel | ||||||||||
0In Stock | NPN, PNP | 10 kOhms | 0.213 | SMD/SMT | US-6 | 80 | 50 V | 100 mA | 200 mW | RN4907 | Reel | ||||||||||
0In Stock | Single | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | SC-70 | 80 | 50 V | 100 mA | 100 mW | RN1305 | Reel | |||||||||
Mfr: RN1902,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 10 kOhms | 1 | SMD/SMT | SOT-363-6 | 50 | 50 V | 100 mA | 200 mW | RN1902 | Reel | |||||||||
Mfr: RN1106,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 4.7 kOhms | 0.1 | SMD/SMT | SOT-416-3 | 80 | 50 V | 100 mA | 100 mW | RN1106MFV | Reel | |||||||||
Mfr: RN4990FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 4.7 kOhms | SMD/SMT | SOT-563 | 120 | 50 V | 100 mA | 100 mW | RN4990 | Reel | ||||||||||
Mfr: RN2116,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | PNP | 4.7 kOhms | 0.47 | SMD/SMT | SOT-416-3 | 50 | - 50 V | - 100 mA | 100 mW | RN2116 | Reel | |||||||||
Mfr: RN4602TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT PNP NPN 100mA -50V | 0In Stock | Dual | NPN, PNP | 10 kOhms | 1 | SMD/SMT | SOT-26-6 | 50 | 50 V | 100 mA | 300 mW | RN4602 | Reel | ||||||||
Mfr: RN1109(T5L,F,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT NPN Single 100mA IC 50V VCEO | 0In Stock | Single | NPN | 47 kOhms | 2.14 | SMD/SMT | SOT-416-3 | 70 | 50 V | 100 mA | 100 mW | RN1109 | Reel | ||||||||
Mfr: RN1961FE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors BRT NPN 2-in-1 100mA 50V | Not Available Online | Dual | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-563 | 30 | 50 V | 100 mA | 100 mW | RN1961 | Reel | ||||||||
Mfr: TDTA114E,LM TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT -0.1A -50V 10KOhm / 10KOhm | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | 320 mW | TDTA114E | Reel | |||||||||
Mfr: TDTA143Z,LM TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT -0.1A -50V 4.7KOhm / 47KOhm | 0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | 320 mW | TDTA143Z | Reel | |||||||||
Mfr: RN1708JE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors NPN x 2 BRT SOT-553 50V | 0In Stock | Reel | |||||||||||||||||||
Mfr: RN2414(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 1kohm/10kohm 50V .1A TO-236MOD | 0In Stock | Reel | |||||||||||||||||||
Not Available Online | Single | PNP | 47 kOhms | SMD/SMT | SC-59-3 | 90 | - 50 V | 200 mW | - 55 C | + 150 C | RN2425 | Reel | |||||||||
Mfr: RN2103MFV,L3F(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 22kohm 22kohm 0.1A SOT-723 50V | 0In Stock | Reel | |||||||||||||||||||
Mfr: RN1413TE85,F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors NPN 50V 0.1A TRANSISTOR LOG | 0In Stock | RN1413 | Reel | ||||||||||||||||||
Mfr: RN1425TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors NPN 50V 0.8A TRANSISTOR LOG | 0In Stock | Single | NPN | 470 Ohms | 0.047 | SMD/SMT | SOT-346-3 | 50 V | 800 mA | 800 mA | + 150 C | RN1425 | Reel | ||||||||
Mfr: RN2422TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors PNP 50V 0.8A TRANSISTOR LOG | 0In Stock | RN2422 | Reel | ||||||||||||||||||
Mfr: RN1314(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 1.0K x 10Kohms | 0In Stock | Single | NPN | 1 kOhms | 0.1 | SMD/SMT | SC-70 | 50 | 50 V | 100 mA | 100 mA | 100 mW | + 150 C | RN1314 | Reel | ||||||
Mfr: RN2103MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors -50V -100mA 22x22Kohms | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | 70 | 50 V | - 100 mA | 100 mA | 150 mW | + 150 C | RN2103MF | Reel | |||||||
Mfr: RN2111MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 10Kohms | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-723 | 400 | 50 V | - 100 mA | 100 mA | 150 mW | + 150 C | RN2111 | Reel | |||||||
Mfr: RN1115MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 2.2Kohms x 10Kohms | 0In Stock | NPN | 2.2 kOhms | 0.22 | SMD/SMT | 50 | 50 V | 100 mA | 150 mW | - 65 C | + 150 C | RN1115MFV | Reel | ||||||||
Mfr: RN1117MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 50volts 100mA 3Pin 10Kohms x 4.7Kohms | 0In Stock | NPN | 10 kOhms | 2.13 | SMD/SMT | 30 | 50 V | 100 mA | 150 mW | - 65 C | + 150 C | RN1117MFV | Reel | ||||||||
Mfr: RN2132MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors -50volts 100mA 3Pin 200Kohmsx0ohms | 0In Stock | PNP | 200 kOhms | SMD/SMT | 120 | - 50 V | - 100 mA | 150 mW | - 65 C | + 150 C | RN2132 | Reel |