Toshiba - Digital Transistors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Dual | PNP | 47 kOhms | 2.14 | SMD/SMT | ESV-5 | 70 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 100 mW | - 55 C | + 150 C | Reel | |||||||
0In Stock | Dual | PNP | 22 kOhms | SMD/SMT | ESV-5 | 120 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 100 mW | - 55 C | + 150 C | Reel | ||||||||
0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SM-6 | 120 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 200 mW | - 55 C | + 150 C | Reel | ||||||||
0In Stock | Dual | PNP | 4.7 kOhms | SMD/SMT | SM-6 | 120 | 250 MHz | - 50 V | - 100 mA | - 100 mA | 300 mW | - 55 C | + 150 C | Reel | ||||||||
Mfr: RN1106MFV,L3F(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 4.7kohm 47kohm 0.1A SOT-723 50V | 0In Stock | Reel | ||||||||||||||||||||
Mfr: RN1113,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 47kohm 50V 0.1A SOT-416 | 0In Stock | Reel | ||||||||||||||||||||
Mfr: RN1911,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR NPNx2 BRT, 10kOhm 10kOhm 50V 0.1A (SOT-363) | 0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | US-6 | 120 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | |||||||||
Mfr: RN2306,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single PNP , R1=4.7kOhm, R2=47kOhm, VCEO=-50V, IC=-0.1A (SOT-323) | 0In Stock | Single | PNP | 4.7 kOhms | 0.1 | SMD/SMT | USM-3 | 80 | 200 MHz | 50 V | 100 mW | + 150 C | Reel | |||||||||
Mfr: RN2905,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) PNP x 2 , R1=2.2kOhm, R2=47kOhm, VCEO=-50V, IC=-0.1A (SOT-363) | 0In Stock | Dual | PNP | 2.2 kOhms | 0.0468 | SMD/SMT | US-6 | 80 | 50 V | 100 mA | 200 mW | + 150 C | Reel | |||||||||
Mfr: RN4986,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) NPN + PNP , R1=4.7kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-363) | 0In Stock | Dual | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | US-6 | 80 | 200 MHz, 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | ||||||||
Mfr: RN1413,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q NPN Q1BSR=47kO, VCEO=50V, IC=0.1A (SOT-346) | 0In Stock | Single | NPN | 47 kOhms | SMD/SMT | S-Mini-3 | 120 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1413,LXHF(B | ||||||||
Mfr: RN1416,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN Q1BSR=4.7kO, Q1BER=10kO, VCEO=50V, IC=0.1A (SOT-346) | 0In Stock | Single | NPN | 4.7 kOhms | 0.47 | SMD/SMT | SC-59-3 | 50 at 10 mA, 5 V | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1416,LXHF(B | ||||||||
Mfr: RN1418,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR NPN Q1BSR=47kOhm, Q1BER=10kOhm, VCEO=50V, IC=0.1A (SOT-346) | 0In Stock | Single | NPN | 47 kOhms | 4.7 | SMD/SMT | SC-59-3 | 50 at 10 mA, 5 V | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1418,LXHF(B | ||||||||
Mfr: RN2309,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNP BRT, 47kO, 22kO, -50V, -0.1A (SOT-323) | 0In Stock | Single | PNP | 47 kOhms | 2.14 | SMD/SMT | SC-70-3 | 70 | 200 MHz, 250 MHz | - 50 V | - 100 mA | 100 mW | + 150 C | Reel | RN2309,LXHF(B | |||||||
Mfr: RN2311,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNP BRT, 10kO, -50V, -0.1A (SOT-323) | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SC-70-3 | 120 | 200 MHz, 250 MHz | - 50 V | - 100 mA | 100 mW | + 150 C | Reel | RN2311,LXHF(B | ||||||||
Mfr: RN2901,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNPx2 BRT, 4.7kOhm 4.7kOhm 4.7kOhm 4.7kOhm -50V (SOT-363) | 0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | US-6 | 30 | 200 MHz, 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | RN2901,LXHF(CB | |||||||
Mfr: RN1301,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single NPN , R1=4.7kOhm, R2=4.7kOhm, VCEO=50V, IC=0.1A (SOT-323) | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | USM-3 | 30 | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | ||||||||
Mfr: RN1907,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) NPN x 2 , R1=10kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-363) | 0In Stock | Dual | NPN | 10 kOhms | 0.213 | SMD/SMT | US-6 | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | |||||||||
Mfr: RN1911FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q NPN x 2 Q1BSR=10kO, Q2BSR=10kO, VCEO=50V, IC=0.1A (SOT-563) | 0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | ES-6 | 120 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1911FE,LXHF(CB | ||||||||
Mfr: RN2105MFV,L3XHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q PNP Q1BSR=2.2kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT-723) | 0In Stock | Single | PNP | 2.2 kOhms | 0.0468 | SMD/SMT | VESM-3 | 80 at - 10 mA, - 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | RN2105MFV,L3XHF(CB | |||||||
Mfr: RN2107,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single PNP Q1BSR=10kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT-416) | 0In Stock | Single | PNP | 10 kOhms | 0.213 | SMD/SMT | SSM-3 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2107,LXHF(CB | |||||||
Mfr: RN2109,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNP Q1BSR=47kOhm, Q1BER=22kOhm, VCEO=-50V, IC=-0.1A (SOT-416) | 0In Stock | Single | PNP | 47 kOhms | 2.14 | SMD/SMT | SSM-3 | 70 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2109,LXHF(CB | |||||||
Mfr: RN2111,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single PNP Q1BSR=10kO, VCEO=-50V, IC=-0.1A (SOT-416) | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SSM-3 | 120 at - 1 mA, - 5 V | 200 MHz | 50 V | 100 mW | + 150 C | Reel | RN2111,LXHF(CB | |||||||||
Mfr: RN2403,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single PNP Q1BSR=22kO, Q1BER=22kO, VCEO=-50V, IC=-0.1A (SOT-346) | 0In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | S-Mini-3 | 70 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN2403,LXHF(B | |||||||
Mfr: RN2405,LXHF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single PNP Q1BSR=2.2kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT-346) | 0In Stock | Single | PNP | 2.2 kOhms | 0.0468 | SMD/SMT | S-Mini-3 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN2405,LXHF(B |